Omron G3VM-41GR8

Relay Ssr 30MA 1.48V Dc-in 1A 40V Ac-out 4-PIN Sop
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Ambient Temperature Range High85 °C
Forward Current10 mA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current1 A
Max Input Current30 mA
Max Input Voltage1.48 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature60 °C
Max Output Current1 A
Max Output Voltage40 V
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance100 mΩ
Output Current1 A
Relay TypeRelay
Resistance100 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Depth4.4 mm
Height1.9 mm
Length3.9 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-41GR8.

Newark
Datasheet4 pages23 years ago
Farnell
Datasheet4 pages8 years ago
Master Electronics
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet86 pages21 years ago

Inventory History

3 month trend:
-28.48%

Alternate Parts

Price @ 1000
$ 3.799
$ 3.829
$ 3.829
Stock
36,424
165,899
165,899
Authorized Distributors
22
16
16
Throw Configuration
SPST
SPST
SPST
Load Current
1 A
1 A
1 A
Max Output Voltage
40 V
40 V
40 V
Max Input Voltage
1.48 V
1.48 V
1.48 V
On-State Resistance
100 mΩ
-
-
Isolation Voltage
1.5 kV
1.5 kV
1.5 kV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-41GR8.

Related Parts

Descriptions

Descriptions of Omron G3VM-41GR8 provided by its distributors.

Relay SSR 30mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP
Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF
MOSFET relay, 4pin SOP, 40V 1A | Omron Electronic Components G3VM-41GR8
OMRON - G3VM-41GR8 - MOSFET Relay, 40 VAC, 1 A, 0.13 ohm, SPST-NO
RELAY, MOSFET, SOP, SPST-NO, 40V, 1A; Contact Configuration:SPST-NO; Load Current:1A; Relay Terminals:SMD; Voltage Max:40VAC; On State
Relay, Solid State, Spst-No, 1A, 10Ma, 40Vac; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:1A; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-41GR8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41GR8

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Ambient Temperature Range High85 °C
Forward Current10 mA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current1 A
Max Input Current30 mA
Max Input Voltage1.48 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature60 °C
Max Output Current1 A
Max Output Voltage40 V
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance100 mΩ
Output Current1 A
Relay TypeRelay
Resistance100 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Depth4.4 mm
Height1.9 mm
Length3.9 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-41GR8.

Newark
Datasheet4 pages23 years ago
Farnell
Datasheet4 pages8 years ago
Master Electronics
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet86 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant