Omron G3VM-401G

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 4-Pin SOP Stick
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Ambient Temperature Range High65 °C
Capacitance800 fF
Contact Resistance35 Ω
Current Rating120 mA
Forward Current7.5 mA
Input Current50 mA
Insulation Resistance1 GΩ
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Manufacturer Package IdentifierG3VM-401G
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance17 Ω
Output Current120 mA
Output Voltage320 V
Relay TypeRelay
Resistance17 Ω
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)320 V
Voltage Rating (DC)320 V
Dimensions
Depth4.4 mm
Height1.9 mm
Length3.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-401G.

Electro Sonic
Datasheet4 pages23 years ago
Farnell
Datasheet6 pages7 years ago
Master Electronics
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-3.17%

Alternate Parts

Price @ 1000
$ 1.7
$ 1.608
$ 1.608
Stock
130,553
98,643
98,643
Authorized Distributors
19
15
15
Throw Configuration
SPST
SPST
SPST
Load Current
120 mA
120 mA
120 mA
Max Output Voltage
400 V
400 V
400 V
Max Input Voltage
1.3 V
1.3 V
1.3 V
On-State Resistance
17 Ω
-
-
Isolation Voltage
1.5 kV
1.5 kV
1.5 kV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-401G.

Related Parts

Descriptions

Descriptions of Omron G3VM-401G provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 4-Pin SOP Stick
Mosfet Sop Relay Rohs Compliant: Yes |Omron Electronic Components G3VM-401G
Solid State Relays - PCB Mount 400V, SPST-NO, SOP4 SMT 120mA 17ohm 70pF
Relay;SSR;Analog-Switching;SPST-NO;Cur-Rtg 120mA;Vol-Rtg 400AC;SMD Mnt;SMT;4 Pin | Omron Electronic Components G3VM-401G
RELAY, MOSFET, SPNO Load Voltage Max:400VAC Load Current:120mA On State Resistance Max:35ohm Isolation Voltage:1500VAC Forward Current If:7.5mA SVHC:No SVHC (18-Jun-2010) Contact Configuration:SPST-NO Control Voltage Type:DC RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 3.9 / Length mm = 4.4 / Series = G3VM / Load Voltage Max. V = 400 / Load Current Max. mA = 120 / Height mm = 2.1 / Package Type = SOP-4
RELAY, MOSFET, SPNO; Contact Configuration: SPST-NO; Load Current: 120mA; Relay Terminals: SMD; Load Voltage Max: 400VAC; On State Resistance Max: 35ohm; Isolation Voltage: 1.5kV; Forward Current If: 7.5mA; Product Range: G3VM Series; Control Voltage DC Max: 1.3V; Control Voltage DC Min: 1V; Control Voltage Type: DC; Current Ir Max: 10µA; Dielectric Strength Voltage Vrms: 1500VAC; External Depth: 4.4mm; External Length / Height: 2.1mm; External Width: 3.9mm; Insulation Resistance: 1000Mohm; Load Current RMS Max: 120mA; No. of Pins: 4Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peak Load Voltage +: 400VAC; RMS Load Voltage Max: 400VAC; Turn Off Time: 1ms; Turn On Time: 1ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM401G

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Ambient Temperature Range High65 °C
Capacitance800 fF
Contact Resistance35 Ω
Current Rating120 mA
Forward Current7.5 mA
Input Current50 mA
Insulation Resistance1 GΩ
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Manufacturer Package IdentifierG3VM-401G
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance17 Ω
Output Current120 mA
Output Voltage320 V
Relay TypeRelay
Resistance17 Ω
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)320 V
Voltage Rating (DC)320 V
Dimensions
Depth4.4 mm
Height1.9 mm
Length3.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-401G.

Electro Sonic
Datasheet4 pages23 years ago
Farnell
Datasheet6 pages7 years ago
Master Electronics
Datasheet7 pages5 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant