Omron G3VM-21PR10

Relay Ssr 20MA 1.3V Dc-in 0.2A 16V Ac/dc-out 4-PIN Usop
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Number of Terminals4
Weight249.986095 mg
Technical
Ambient Temperature Range High65 °C
Capacitance800 fF
Input Current7.5 mA
Isolation Voltage500 V
Load Current200 mA
Max Input Current20 mA
Max Input Voltage1.3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature65 °C
Max Output Current200 mA
Max Output Voltage16 V
Min Operating Temperature-20 °C
On-State Resistance3 Ω
Output Current200 mA
Output Voltage16 V
PackagingBulk
Relay TypeRelay
Resistance3 Ω
TerminationSolder
Throw ConfigurationSPST
Dimensions
Height1.65 mm
Length2.85 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-21PR10.

Sager Electronics
Datasheet3 pages11 years ago
Master Electronics
Datasheet6 pages5 years ago
X-ON
Datasheet3 pages6 years ago
Electro Sonic
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 6.32
$ 6.245
$ 6.245
Stock
175,301
77,063
77,063
Authorized Distributors
4
19
19
Throw Configuration
SPST
SPST
SPST
Load Current
200 mA
200 mA
200 mA
Max Output Voltage
16 V
16 V
16 V
Max Input Voltage
1.3 V
1.3 V
1.3 V
On-State Resistance
3 Ω
-
-
Isolation Voltage
500 V
500 V
500 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-21PR10.

Related Parts

Descriptions

Descriptions of Omron G3VM-21PR10 provided by its distributors.

Relay SSR 20mA 1.3V DC-IN 0.2A 16V AC/DC-OUT 4-Pin USOP
Solid State Relays - PCB Mount MOSFET SS Relay 20V USOP4
SSR, MOSFET, SPST-NO, 200mA, 7.5mA, 20V; Load Voltage Max:20V; Load Current:200mA; On State Resistance Max:5ohm; Contact Configuration:SPST-NO; Isolation Voltage:500Vrms; Forward Current If:7.5mA; Relay Terminals:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM21PR10

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Number of Terminals4
Weight249.986095 mg
Technical
Ambient Temperature Range High65 °C
Capacitance800 fF
Input Current7.5 mA
Isolation Voltage500 V
Load Current200 mA
Max Input Current20 mA
Max Input Voltage1.3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature65 °C
Max Output Current200 mA
Max Output Voltage16 V
Min Operating Temperature-20 °C
On-State Resistance3 Ω
Output Current200 mA
Output Voltage16 V
PackagingBulk
Relay TypeRelay
Resistance3 Ω
TerminationSolder
Throw ConfigurationSPST
Dimensions
Height1.65 mm
Length2.85 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-21PR10.

Sager Electronics
Datasheet3 pages11 years ago
Master Electronics
Datasheet6 pages5 years ago
X-ON
Datasheet3 pages6 years ago
Electro Sonic
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant