Omron G3VM-201FR

Solid State Relay 25mA 1.8V DC-IN 1.5A 160V AC/DC-OUT 8-Pin DIP SMD Stick
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Terminals8
Technical
Ambient Temperature Range High85 °C
Input Current5 mA
Isolation Voltage2.5 kV
Load Current1.5 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
On-State Resistance250 mΩ
Output Current1.5 A
Output Voltage160 V
Resistance60 mΩ
Schedule B8541408000
Dimensions
Height4.25 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-201FR.

RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-26.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-201FR.

Descriptions

Descriptions of Omron G3VM-201FR provided by its distributors.

Solid State Relay 25mA 1.8V DC-IN 1.5A 160V AC/DC-OUT 8-Pin DIP SMD Stick
NEW HIGH CAPACITY & HIGH TEMPERATURE MOSFET RELAY - G3VM DIP 8 PACKAGE
MOSFET DIP8 200V 1.5A 9.66x3.65x6.4mm | Omron Electronic Components G3VM-201FR
Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm
Mosfet Relay, Spst-No, 1.5A, 200V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:200V; Load Current:1.5A; Mosfet Relay Package Style:Dip-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-201FR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM201FR

Technical Specifications

Physical
Number of Terminals8
Technical
Ambient Temperature Range High85 °C
Input Current5 mA
Isolation Voltage2.5 kV
Load Current1.5 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
On-State Resistance250 mΩ
Output Current1.5 A
Output Voltage160 V
Resistance60 mΩ
Schedule B8541408000
Dimensions
Height4.25 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-201FR.

RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant