Omron G3NE-210T-US DC5

Relay; Ssr; Gen Purp; Cur-rtg 5A; Ctrl-v 12DC; Vol-rtg 100-240AC; Pcb Mnt; Solder; 5 Pin
Datasheet

Technical Specifications

Physical
MountChassis Mount, Panel, Through Hole
Number of Pins4
Technical
Current Rating10 A
Input Current5 mA
Isolation Voltage2 kV
Load Current10 A
Max Operating Temperature80 °C
Max Output Current10 A
Max Output Voltage264 V
Max Supply Voltage (AC)264 V
Max Voltage Rating (AC)264 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)75 V
Operating Supply Voltage264 V
Output Current10 A
Relay TypeRelay
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Voltage Rating (DC)5 V
Dimensions
Depth37.5 mm
Height11.5 mm
Length47.5 mm
Width37.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G3NE-210T-US DC5.

Omron
Datasheet6 pages21 years ago
element14 APAC
Datasheet7 pages8 years ago
Master Electronics
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages21 years ago
Datasheet6 pages21 years ago
element14
Datasheet8 pages21 years ago
DigiKey
Datasheet8 pages19 years ago
Newark
Datasheet5 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G3NE-210T-US DC5.

Related Parts

Descriptions

Descriptions of Omron G3NE-210T-US DC5 provided by its distributors.

RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN
Relay; 5 VDC; Solid State; 10 A @ 100 to 240 VAC; Panel Mount; -30 C; 80 C
Relay SSR 6V DC-IN 10A 264V AC-OUT 4-Pin
SSR, PCB MOUNT, 264VAC, 6VDC, 10A; Contact Configuration: SPST-NO; Load Current: 10A; Operating Voltage Max: 264VAC; Relay Mounting: Panel; Relay Terminals: Quick Connect; Switching Mode: Zero Crossing; Operating Voltage Min: 75VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NE-210T-US-DC5
  • G3NE-210TUS DC5
  • G3NE210TUSDC5

Technical Specifications

Physical
MountChassis Mount, Panel, Through Hole
Number of Pins4
Technical
Current Rating10 A
Input Current5 mA
Isolation Voltage2 kV
Load Current10 A
Max Operating Temperature80 °C
Max Output Current10 A
Max Output Voltage264 V
Max Supply Voltage (AC)264 V
Max Voltage Rating (AC)264 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)75 V
Operating Supply Voltage264 V
Output Current10 A
Relay TypeRelay
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Voltage Rating (DC)5 V
Dimensions
Depth37.5 mm
Height11.5 mm
Length47.5 mm
Width37.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G3NE-210T-US DC5.

Omron
Datasheet6 pages21 years ago
element14 APAC
Datasheet7 pages8 years ago
Master Electronics
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages21 years ago
Datasheet6 pages21 years ago
element14
Datasheet8 pages21 years ago
DigiKey
Datasheet8 pages19 years ago
Newark
Datasheet5 pages0 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, TUV, UL
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant