Omron G3NA-210B-DC5-24

Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Current Rating10 A
Input Current7 mA
Isolation Voltage2.5 kV
Load Current10 A
Max Input Current7 mA
Max Input Voltage32 V
Max Operating Temperature80 °C
Max Output Voltage264 V
Max Supply Voltage (AC)264 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)19 V
Number of Contacts1
Operating Supply Voltage264 V
Output Current10 A
Output Voltage200 V
PackagingBulk
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Dimensions
Height27 mm
Length58 mm
Width43 mm

Documents

Download datasheets and manufacturer documentation for Omron G3NA-210B-DC5-24.

Omron
Datasheet18 pages21 years ago
Electro Sonic
Datasheet18 pages21 years ago
Newark
Datasheet17 pages9 years ago
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages13 years ago
Datasheet4 pages19 years ago
Verical
Datasheet16 pages15 years ago
DigiKey
Datasheet18 pages19 years ago
Jameco
Datasheet8 pages24 years ago

Inventory History

3 month trend:
-58.53%

Engineering Resources

View Evaluation kits and Reference designs for Omron G3NA-210B-DC5-24.

Related Parts

Descriptions

Descriptions of Omron G3NA-210B-DC5-24 provided by its distributors.

Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Relay SSR 7mA 32V DC-IN 10A 264V AC-OUT 4-Pin
Solid State Relays; Genral Purpose; Out 10A; Out 24-240VAC; In 5-24VDC
Ssr, Panel Mount, 264Vac, 24Vdc, 10A; Contact Configuration:Spst-No; Load Current:10A; Operating Voltage Max:264Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:19Vac Rohs Compliant: Yes |Omron G3NA-210B DC5-24
OMRON G3NA-210B-DC5-24 Puck Style Solid State Relay, 5 to 24VDC. More details: Solid State Relay, Max. Output w/Heat Sink 10A, Input Voltage 5 to 24VDC, Voltage Output 24 to 240VAC, Turns On At Zero Cross, 3 Phase, Switch Type Phototriac
SSR, 10A; Contact Configuration: SPST-NO; Load Current: 10A; Operating Voltage Max: 264VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 19VAC; Control Voltage Min: 5VDC; Control Voltage Max: 24VDC; Product Range: G3NA Series; Approval Bodies: CSA, UL; Control Voltage AC Max: 264VAC; Control Voltage AC Min: 75VAC; Control Voltage DC Max: 24VDC; Control Voltage DC Min: 5VDC; Control Voltage Range: 5V DC to 24V DC; Control Voltage Type: DC; External Depth: 27mm; External Diameter: 4.5mm; External Length / Height: 58mm; External Width: 43mm; Fixing Centres: 47.5mm; Isolation Voltage: 2.5kV; Load Current Max: 10A; Load Current Min: 100mA; Load Current RMS Max: 10A; Operating Voltage Range: 19V AC to 264V AC; Output Type: Triac; RMS Load Current Min: 0.1A; RMS Load Voltage Max: 264V; RMS Load Voltage Min: 19V; Single Cycle Surge Current: 150A; Surge Current: 150A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA-210B DC5-24
  • G3NA-210B-DC5-24.
  • G3NA-210B-DC524
  • G3NA-210BDC5-24
  • G3NA210B DC5-24
  • G3NA210BDC5-24
  • G3NA210BDC524

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Current Rating10 A
Input Current7 mA
Isolation Voltage2.5 kV
Load Current10 A
Max Input Current7 mA
Max Input Voltage32 V
Max Operating Temperature80 °C
Max Output Voltage264 V
Max Supply Voltage (AC)264 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)19 V
Number of Contacts1
Operating Supply Voltage264 V
Output Current10 A
Output Voltage200 V
PackagingBulk
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Dimensions
Height27 mm
Length58 mm
Width43 mm

Documents

Download datasheets and manufacturer documentation for Omron G3NA-210B-DC5-24.

Omron
Datasheet18 pages21 years ago
Electro Sonic
Datasheet18 pages21 years ago
Newark
Datasheet17 pages9 years ago
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages13 years ago
Datasheet4 pages19 years ago
Verical
Datasheet16 pages15 years ago
DigiKey
Datasheet18 pages19 years ago
Jameco
Datasheet8 pages24 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant