NKK Switches G3B15AB-S

G3B Series SPDT 0.4 VA 28V -30°C ~ 85°C Pushbutton Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyphenylene
Mechanical Life50 kcycles
MountSurface Mount
Technical
Contact Current Rating400 mA
Contact Resistance80 mΩ
Electrical Life50 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Operating Force2 N
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Height12.4 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G3B15AB-S.

TME
Datasheet6 pages7 years ago
Future Electronics
Datasheet6 pages12 years ago
Mouser
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-0.32%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches G3B15AB-S.

Related Parts

Descriptions

Descriptions of NKK Switches G3B15AB-S provided by its distributors.

G3B Series SPDT 0.4 VA 28V -30°C ~ 85°C Pushbutton Switch
Switch, Sealed, P/B, SPDT, ON-(ON),0.4VA,28VAC/DC, Gull Wing Upright W/Brkt, Tube | NKK Switches G3B15AB-S
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact Gull Wing SMD Stick

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyphenylene
Mechanical Life50 kcycles
MountSurface Mount
Technical
Contact Current Rating400 mA
Contact Resistance80 mΩ
Electrical Life50 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Operating Force2 N
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Height12.4 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G3B15AB-S.

TME
Datasheet6 pages7 years ago
Future Electronics
Datasheet6 pages12 years ago
Mouser
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago