Omron G2RL-1A-E DC12

Silver Alloy() 12V 16A Normal Open: 1A(SPST-Normal Open) DIP, 12.5x28.8mm Power Relays ROHS
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight12 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Manufacturer Package IdentifierG2RL-1A-E-DC12
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time15 ms
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-1A-E DC12.

Omron
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages21 years ago
element14 APAC
Datasheet6 pages7 years ago
Farnell
Datasheet5 pages9 years ago
Master Electronics
Datasheet8 pages3 years ago
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet5 pages14 years ago
X-ON
Datasheet6 pages6 years ago
Amarillo Electric
Datasheet11 pages15 years ago
DigiKey
Datasheet9 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G2RL-1A-E DC12.

Related Parts

Descriptions

Descriptions of Omron G2RL-1A-E DC12 provided by its distributors.

Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
SPST-NO PCB Mount Non-Latching Relay PCPin; 16 A@ 24 V; 12V dc
Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole
Power Relay 12VDC 16A SPST-NO( (29mm 12.7mm 15.7mm)) THT
Power Pcb Relay |Omron Electronic Components G2RL-1A-E-DC12-BY-OMB
POWER RELAY, SPST-NO, 12VDC, 16A, TH;
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 16A; coil voltage 12VDC; make contact (1A); coil power 400mW; 16A/24VDC; 16A/250VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-L1A-E-DC12
  • G2RL-1A-E DC12 BY OMB
  • G2RL-1A-E DC12BYOMB
  • G2RL-1A-E-DC12
  • G2RL-1A-E-DC12-BY-OMB
  • G2RL-1A-EDC12
  • G2RL-1AE-DC12
  • G2RL1AE DC12
  • G2RL1AEDC12
  • G2RL1AEDC12BYOMB

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight12 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Manufacturer Package IdentifierG2RL-1A-E-DC12
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time15 ms
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-1A-E DC12.

Omron
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages21 years ago
element14 APAC
Datasheet6 pages7 years ago
Farnell
Datasheet5 pages9 years ago
Master Electronics
Datasheet8 pages3 years ago
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet5 pages14 years ago
X-ON
Datasheet6 pages6 years ago
Amarillo Electric
Datasheet11 pages15 years ago
DigiKey
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant