Omron G2RK-1A-DC24

Electromechanical Relay 24VDC 694Ohm 5A SPST-NO (29x13x25.5)mm THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins6
Weight17 g
Technical
Coil Current34.6 mA
Coil Power850 mW
Coil Resistance694 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)24 V
Contact Current Rating5 A
Contact Resistance30 mΩ
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time20 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time20 ms
Schedule B8536490050
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Omron G2RK-1A-DC24.

Omron
Datasheet12 pages21 years ago
Master Electronics
Datasheet14 pages7 years ago
Electro Sonic
Datasheet12 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
DigiKey
Datasheet14 pages19 years ago

Inventory History

3 month trend:
+80.65%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2RK-1A-DC24.

Related Parts

Descriptions

Descriptions of Omron G2RK-1A-DC24 provided by its distributors.

Electromechanical Relay 24VDC 694Ohm 5A SPST-NO (29x13x25.5)mm THT Power Relay
Relay SPST-NO PCB dw-latched,5A 24Vdc | Omron Electronic Components G2RK-1A DC24
Power Relay 24VDC 5A SPST-NO(29mm 13mm 25.5mm) THT
POWER/SIGNAL RELAY SPST LATCHED 0.035A (COIL) 24VDC (COIL) 850mW (COIL) 5A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RK-1A DC24
  • G2RK-1ADC24
  • G2RK1ADC24

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins6
Weight17 g
Technical
Coil Current34.6 mA
Coil Power850 mW
Coil Resistance694 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)24 V
Contact Current Rating5 A
Contact Resistance30 mΩ
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time20 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time20 ms
Schedule B8536490050
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Omron G2RK-1A-DC24.

Omron
Datasheet12 pages21 years ago
Master Electronics
Datasheet14 pages7 years ago
Electro Sonic
Datasheet12 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
DigiKey
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant