Omron G2R-24-DC5

Power Relay 5VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
G2R-24-DC5 959 Buy Now »
USD
3.59 3.44 3.12 3.08 3.06
Verical 3
G2R-24-DC5 959 Buy Now »
USD
3.51 3.51 3.51 3.51
G2R-24-DC5 189 Buy Now »
USD
4.76 4.08 4.08 4.08
G2R-24-DC5 416 Buy Now »
USD
4.26 4.26 4.26
Chip One Stop Japan 2
C1S541201287639 25 Buy Now »
JPY
620.00 437.00 434.00 434.00 434.00
C1S541200792143 959 Buy Now »
JPY
752.00 608.00 562.00 321.00 321.00
Digi-Key
Z746-ND 305 Buy Now »
USD
5.70 5.35 4.28 3.33 3.21
Newark
37K6097 161 Buy Now »
USD
7.26 6.82 5.44 4.23 4.23
TTI
G2R-24-DC5 919 Buy Now »
USD
4.46 4.46 4.46 4.46
Mouser
653-G2R-24-DC5 433 Buy Now »
USD
5.66 5.66 4.87 3.58 3.58
Onlinecomponents.com
G2R24DC5 605 Buy Now »
USD
4.26 4.26 3.72 3.16 3.16
Sager Electronics
G2R24DC5 518 Buy Now »
USD
3.91 3.91 3.47 3.33 3.33
Master Electronics
G2R24DC5 513 ··
USD
4.26 4.26 3.72 3.16 3.16
Chip One Stop Global
C1S541200792143 189 Buy Now »
JPY
1120.00 1120.00 987.00 987.00 987.00
Power and Signal Group
G2R24DC5 0 ··
Farnell
9868437 161 Buy Now »
GBP
6.34 5.96 4.75 4.24 4.24
element14 APAC
9868437 376 Buy Now »
SGD
7.79 7.79 6.71 4.93 4.93
Electro Sonic
G2R24DC5 605 Buy Now »
USD
4.52 4.52 3.94 3.35 3.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
South Electronics
G2R-24-DC5 30 ··
Abacus Technologies
G2R-24-DC5 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G2R-24-DC5 Contact ··
XS Micro
G2R-24-DC5 Contact ··

Descriptions

RELAY, DPDT, 250VAC, 30VDC, 5A
Farnell
General Purpose Relay; Coil Voltage: 5 VDC; Contact Configuration: 2C DPDT; Current : 5 Amps; Mounting : PC Board; Operating Function: Single Side Stable
Relay Specialties
POWER RELAY, DPDT, 5VDC, 5A, PC BOARD; P; POWER RELAY, DPDT, 5VDC, 5A, PC BOARD; Product Range:OMRON - G2R Series; Coil Voltage:5VDC; Contact Current:5A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:DPDT; Coil Resistance:47ohm; Carry Current:5A
element14 APAC
Electromechanical Relay DPDT 4A 5VDC 47Ohm Through Hole
Chip One Stop Japan
Power Relay; Series:G2R; Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Coil Resistance:47ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:5A; Relay Terminals:Thru Hole; Coil Voltage DC Max:5V ;RoHS Compliant: Yes
Newark
Power Relay 5VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Verical
Power Relay 5VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Sager Electronics
Electromechanical Relay DPDT 4A 5VDC 47Ohm Through Hole
Chip One Stop Global
RELAY GENERAL PURPOSE DPDT 4A 5V
Digi-Key
5 AMP 5VDC DPDT NON-LATCHING
TTI
Power PCB Relay
Master Electronics

Technical Specifications

Voltage Rating (DC) 125 V
Lead-Free Status Lead Free
Coil Resistance 47 Ω
Coil Voltage 5 V 5 V (max)
Contact Material Silver
Contact Current Rating 4 A
Contacts Type DPDT
Size-Length 29 mm
Carry Current 5 A
RoHS Compliant
Power Consumption 530 mW
Mounting Type PCB
Size-Height 25.5 mm
Size-Width 13 mm
Coil Current 106 mA

Documents

Omron
Datasheet 12 pages 14 years ago
element14
Datasheet 19 pages 15 years ago
Newark
Datasheet 14 pages 14 years ago
Digi-Key
Datasheet 14 pages 11 years ago
Allied Electronics
Datasheet 2 pages 14 years ago
Datasheet 15 pages 10 years ago
Electro Sonic
Datasheet 12 pages 14 years ago
Relay Specialties
Datasheet 14 pages 14 years ago
Onlinecomponents.com
Datasheet 12 pages 14 years ago
Datasheet 15 pages 4 years ago
Datasheet 15 pages 18 years ago

Images

Alternate Names

OMRON ELECTRONICS G2R-24-DC5
OMR G2R-24-DC5
OMRON ELECTRONIC COMPONENTS G2R-24-DC5
OMROM G2R-24-DC5
OMRO G2R-24-DC5
OMRON STI G2R-24-DC5
OMRN G2R-24-DC5
OMRON INDUSTRIAL AUTOMATION G2R-24-DC5
OMRON-IA G2R-24-DC5
OMRON INDUSTRIAL G2R-24-DC5
OMRON CORP G2R-24-DC5
OMRON ELECTRONICS INC-EMC DIV G2R-24-DC5
OMRON ELECTRONICS INC G2R-24-DC5
OMRON AUTOMATION AND SAFETY G2R-24-DC5
Omron Electronics LLC G2R-24-DC5
Omron Electronics Inc-IA Div G2R-24-DC5
OMRON CORPORATION G2R-24-DC5
Omron Automation G2R-24-DC5
Omron Electronics Inc-ECB Div G2R-24-DC5
OMRON ELECTRIC G2R-24-DC5
OMRON GMBH G2R-24-DC5
OMRONELEC G2R-24-DC5
OMRON ELECTRONI G2R-24-DC5
OMRON ELE G2R-24-DC5
OMRON SAFETY G2R-24-DC5

Search for other parts like G2 »