Omron G2R-24-DC24

Power Relay 24VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
G2R-24 DC24 2,748 Buy Now »
USD
3.56 3.47 3.20 2.93 2.91
Verical 2
G2R-24-DC24 2,748 Buy Now »
USD
3.53 3.25 3.06 3.06
G2R-24-DC24 129 Buy Now »
USD
4.78 4.09 4.09 4.09
Digi-Key
Z748-ND 1,018 Buy Now »
USD
5.70 5.35 4.28 3.33 3.27
Chip One Stop Japan 2
C1S541200789927 2,748 Buy Now »
JPY
905.00 869.00 616.00 540.00 540.00
C1S541200018962 15 Buy Now »
JPY
620.00 522.00 522.00 522.00 522.00
Newark
36K3223 581 Buy Now »
USD
7.27 6.82 5.44 4.24 4.24
TTI
G2R-24-DC24 4,363 Buy Now »
USD
4.47 4.47 4.47 4.47
Carlton-Bates
40312359999 0 ··
Mouser
653-G2R-24-DC24 1,176 Buy Now »
USD
6.28 6.28 5.02 3.91 3.84
Sager Electronics
G2R24DC24 3,036 Buy Now »
USD
3.91 3.91 3.48 3.34 3.34
Heilind Electronics
OMRG2R-24-DC24 2,190 Buy Now »
USD
4.52 4.39 4.33
Onlinecomponents.com
G2R24DC24 1,111 Buy Now »
USD
4.21 4.21 3.69 3.30 3.30
Master Electronics
G2R24DC24 964 ··
USD
4.21 4.21 3.69 3.30 3.30
Chip One Stop Global
C1S541200824974 193 Buy Now »
JPY
493.00 493.00 493.00 470.00 470.00
Power and Signal Group
G2R24DC24 0 ··
Peerless Electronic Supplies
G2R-24-DC24 Contact Buy Now »
Farnell
2103599 581 Buy Now »
GBP
2.81 2.81 1.99 1.91 1.91
element14 APAC 2
9861769 581 Buy Now »
SGD
8.86 8.32 6.65 5.57 5.57
2103599 591 Buy Now »
SGD
8.86 8.32 6.65 5.18 5.18
Electro Sonic
G2R24DC24 1,111 Buy Now »
USD
4.46 4.46 3.91 3.50 3.50
RS Components
8074453 38 Buy Now »
GBP
4.88 4.88 4.20 4.07 4.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2092375 2,660 Buy Now »
USD
5.95 5.45 4.95 4.95 4.95
Quest
G2R-24-DC24 1 Buy Now »
USD
6.00 6.00 6.00 6.00 6.00
IBS Electronics
G2R-24-DC24 78 ··
USD
6.07 6.07 6.07 6.07 6.07
South Electronics
G2R-24-DC24 8 ··
Interstate Connecting Components
G2R-24-DC24 2,190 Buy Now »
Abacus Technologies
G2R-24 DC24 18,501 ··
4 Star Electronics
G2R-24-DC24 10 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
G2R-24-DC24 Contact Buy Now »
North Star Micro
G2R-24-DC24 Contact ··
TransparentC
G2R-24-DC24 Contact ··
XS Micro
G2R-24-DC24 Contact ··

Descriptions

Power Relay 24VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Verical
General Purpose Power Relay DPDT 24VDC -
Carlton-Bates
RELAY GEN PURPOSE DPDT 4A 24V
Digi-Key
Sealed DPDT General Purpose Non-Latching 24V Power PCB Relay
Jameco
G2R-24-DC24 RELAY PC MNTPWR DPDT 5A 24VDC RoHS
IBS Electronics
General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 2C DPDT; Current : 5 Amps; Mounting : PC Board; Operating Function: Single Side Stable
Relay Specialties
RELAY, POWER, DPDT, 24VDC, 5A; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.1kohm; Contact Configuration:DPDT; Coil Type:DC; Coil Current:21.8mA; Nom Operating Power:530mW; Relay Mounting:Through Hole; External Height:25.5mm; External Width:13mm; External Depth:29mm
Farnell
RELAY GEN PURPOSE DPDT 5A 24V
Heilind Electronics
Power Relay; Series:G2R; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:1100ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:5A; Relay Terminals:Thru Hole; Coil Voltage DC Max:24V ;RoHS Compliant: Yes
Newark
Power PCB Relay
Master Electronics
Power Relay 24VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Sager Electronics
5 AMP 24VDC DPDT NON-LATCHING
TTI
POWER RELAY, DPDT, 24VDC, 5A, PC BOARD
element14 APAC
Electromechanical Relay DPDT 4A 24VDC 1.1KOhm Through Hole
Chip One Stop Global
RELAY GEN PURPOSE DPDT 5A 24V
Interstate Connecting Components

Technical Specifications

Coil Voltage 24 V 24 V (max)
Contact Material Silver
Current Rating 5 A
Size-Length 29 mm
RoHS Compliant
Coil Resistance 1.1 kΩ
Voltage Rating (DC) 125 V
Lead-Free Status Lead Free
Coil Current 21.8 mA
Power Consumption 530 mW
Size-Height 25.4 mm
Size-Width 13 mm
Contacts Type DPDT
Carry Current 5 A
Contact Current Rating 4 A
REACH SVHC Compliance No SVHC
Mounting Type PC Board PCB

Documents

Omron
Datasheet 12 pages 14 years ago
Verical
Datasheet 19 pages 15 years ago
Newark
Datasheet 14 pages 14 years ago
Farnell
Datasheet 14 pages 2 years ago
Relay Specialties
Datasheet 14 pages 9 years ago
Datasheet 14 pages 14 years ago
Amarillo Electric
Datasheet 11 pages 7 years ago
Digi-Key
Datasheet 14 pages 11 years ago
Allied Electronics
Datasheet 6 pages 14 years ago
Datasheet 15 pages 10 years ago
Electro Sonic
Datasheet 12 pages 14 years ago
Onlinecomponents.com
Datasheet 12 pages 14 years ago
Datasheet 15 pages 4 years ago
Datasheet 15 pages 18 years ago

Images

Alternate Names

OMRON ELECTRONICS G2R-24-DC24
OMR G2R-24-DC24
OMRON ELECTRONIC COMPONENTS G2R-24-DC24
OMROM G2R-24-DC24
OMRO G2R-24-DC24
OMRON STI G2R-24-DC24
OMRN G2R-24-DC24
OMRON INDUSTRIAL AUTOMATION G2R-24-DC24
OMRON-IA G2R-24-DC24
OMRON INDUSTRIAL G2R-24-DC24
OMRON CORP G2R-24-DC24
OMRON ELECTRONICS INC-EMC DIV G2R-24-DC24
OMRON ELECTRONICS INC G2R-24-DC24
OMRON AUTOMATION AND SAFETY G2R-24-DC24
Omron Electronics LLC G2R-24-DC24
Omron Electronics Inc-IA Div G2R-24-DC24
OMRON CORPORATION G2R-24-DC24
Omron Automation G2R-24-DC24
Omron Electronics Inc-ECB Div G2R-24-DC24
OMRON ELECTRIC G2R-24-DC24
OMRON GMBH G2R-24-DC24
OMRONELEC G2R-24-DC24
OMRON ELECTRONI G2R-24-DC24
OMRON ELE G2R-24-DC24
OMRON SAFETY G2R-24-DC24

Search for other parts like G2 »