Omron G2R-1A-E-DC24

Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins6
Weight17 g
Technical
Coil Current21.8 mA
Coil Power530 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating16 A
Contact Resistance100 mΩ
Current Rating16 A
Insulation Resistance1 GΩ
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Power Rating530 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin, Through Hole
Throw ConfigurationSPST
Voltage Rating (AC)380 V
Voltage Rating (DC)125 V
Dimensions
Depth13 mm
Height25.5 mm
Length29 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Omron G2R-1A-E-DC24.

Omron
Datasheet12 pages21 years ago
element14 APAC
Datasheet14 pages9 years ago
Newark
Datasheet14 pages21 years ago
Datasheet19 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Datasheet15 pages17 years ago
Datasheet4 pages19 years ago
Master Electronics
Datasheet14 pages7 years ago
Electro Sonic
Datasheet12 pages21 years ago
iiiC
Datasheet14 pages21 years ago
Amarillo Electric
Datasheet11 pages15 years ago
DigiKey
Datasheet14 pages19 years ago
Farnell
Datasheet19 pages21 years ago
Jameco
Datasheet15 pages25 years ago

Inventory History

3 month trend:
+6.59%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2R-1A-E-DC24.

Related Parts

Descriptions

Descriptions of Omron G2R-1A-E-DC24 provided by its distributors.

Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT
General Purpose Power Relay SPST-NO 24VDC 16A -
General Purpose Relay, G2R Series, Power, Non Latching, Spst-No, 24 Vdc, 10 A Rohs Compliant: Yes |Omron G2R-1A-E- DC24
Relay, 16 A, 380 VAC, 24 VDC, Power, 21.8 mA, PCB Mount, SPDT-NO, 1100 Ohms | Omron Electronic Components G2R-1A-E DC24
POWER RELAY SPST-NO 24VDC, 16A, PC BOARD Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1100ohm; Contacts:SPST-NO; Coil Type:DC
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver Alloy; Coil Resistance: 1.1kohm; Approvals & Standards: CSA, IEC, UL, VDE; Coil Current: 15mA; Coil Voltage VDC Nom: 24V; Contact Current Max: 16A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; External Depth: 13mm; External Height: 25.5mm; External Width: 29mm; Nom Operating Power: 360mW; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Time: 15ms; Relay Type: Power - General Purpose; Release Time: 5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R -1A-E-DC24
  • G2R 1AEDC24
  • G2R-1A-E DC24
  • G2R-1A-E- DC24
  • G2R-1A-E-DC24.
  • G2R-1AE-DC24
  • G2R1AEDC24

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins6
Weight17 g
Technical
Coil Current21.8 mA
Coil Power530 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating16 A
Contact Resistance100 mΩ
Current Rating16 A
Insulation Resistance1 GΩ
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Power Rating530 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin, Through Hole
Throw ConfigurationSPST
Voltage Rating (AC)380 V
Voltage Rating (DC)125 V
Dimensions
Depth13 mm
Height25.5 mm
Length29 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Omron G2R-1A-E-DC24.

Omron
Datasheet12 pages21 years ago
element14 APAC
Datasheet14 pages9 years ago
Newark
Datasheet14 pages21 years ago
Datasheet19 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Datasheet15 pages17 years ago
Datasheet4 pages19 years ago
Master Electronics
Datasheet14 pages7 years ago
Electro Sonic
Datasheet12 pages21 years ago
iiiC
Datasheet14 pages21 years ago
Amarillo Electric
Datasheet11 pages15 years ago
DigiKey
Datasheet14 pages19 years ago
Farnell
Datasheet19 pages21 years ago
Jameco
Datasheet15 pages25 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant