Omron G2R-1A-E-DC12

Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins6
Weight17 g
Technical
Ambient Temperature Range High70 °C
Coil Current43.6 mA
Coil Power530 mW
Coil Resistance275 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Resistance100 mΩ
Current Rating16 A
Insulation Resistance1 GΩ
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Power Rating530 mW
Relay TypeGeneral Purpose
Release Time5 ms
Schedule B8536490075
Switching Current16 A
TerminationPC Pin, Through Hole
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth13 mm
Height25.5 mm
Length29 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Omron G2R-1A-E-DC12.

Omron
Datasheet12 pages21 years ago
element14 APAC
Datasheet19 pages22 years ago
Newark
Datasheet14 pages9 years ago
Datasheet14 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Datasheet15 pages17 years ago
Datasheet4 pages19 years ago
X-ON
Datasheet14 pages6 years ago
Master Electronics
Datasheet14 pages7 years ago
Electro Sonic
Datasheet12 pages21 years ago
Upverter
Datasheet15 pages9 years ago
Amarillo Electric
Datasheet11 pages15 years ago
Verical
Datasheet14 pages21 years ago
DigiKey
Datasheet14 pages19 years ago
Farnell
Datasheet19 pages21 years ago
Jameco
Datasheet15 pages25 years ago

Inventory History

3 month trend:
+13.10%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2R-1A-E-DC12.

Related Parts

Descriptions

Descriptions of Omron G2R-1A-E-DC12 provided by its distributors.

Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Electromechanical Relay SPST-NO 16A 12VDC 275Ohm Through Hole
Power Relay 12VDC 16A SPST-NO(29mm 13mm 25.5mm) THT
General Purpose 12VDC SPST-NO 16A Non Latching Through Hole Power Relays ROHS
POWER/SIGNAL RELAY SPST MOMENTARY 0.044A (COIL) 12VDC (COIL) 530mW (COIL) 16A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
POWER RELAY SPST-NO 12VDC, 16A, PC BOARD Relay Type:High Capacity; Coil Voltage VDC Nom:12V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:275ohm; Contacts:SPST-NO; Coil Type:DC
Relay, Spst-No, 250Vac, 30Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:10A; Product Range:G2R Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Carry Current:16A Rohs Compliant: Yes |Omron Electronic Components G2R-1A-E-DC12
Coil Resistance Ohm = 275 / Coil Type = DC / Contact Configuration = 1NO / Mounting Type = PCB / Contact Material = AgSnln / Series = G2R / Width mm = 13 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 25.5 / Switching Voltage - DC V = 125 / Switching Current A = 16 / Switching Voltage - AC V = 380

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1A-E DC12
  • G2R-1A-E DC12 BY OMI
  • G2R-1A-E-DC12.
  • G2R-1AE-DC12
  • G2R1A-E-DC12
  • G2R1AEDC12
  • G2R1AEDC12BYOMI

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins6
Weight17 g
Technical
Ambient Temperature Range High70 °C
Coil Current43.6 mA
Coil Power530 mW
Coil Resistance275 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Resistance100 mΩ
Current Rating16 A
Insulation Resistance1 GΩ
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Power Rating530 mW
Relay TypeGeneral Purpose
Release Time5 ms
Schedule B8536490075
Switching Current16 A
TerminationPC Pin, Through Hole
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth13 mm
Height25.5 mm
Length29 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Omron G2R-1A-E-DC12.

Omron
Datasheet12 pages21 years ago
element14 APAC
Datasheet19 pages22 years ago
Newark
Datasheet14 pages9 years ago
Datasheet14 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Datasheet15 pages17 years ago
Datasheet4 pages19 years ago
X-ON
Datasheet14 pages6 years ago
Master Electronics
Datasheet14 pages7 years ago
Electro Sonic
Datasheet12 pages21 years ago
Upverter
Datasheet15 pages9 years ago
Amarillo Electric
Datasheet11 pages15 years ago
Verical
Datasheet14 pages21 years ago
DigiKey
Datasheet14 pages19 years ago
Farnell
Datasheet19 pages21 years ago
Jameco
Datasheet15 pages25 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant