Omron G2R-14-DC12

POWER RELAY 12V; Nom Coil Voltage DC:12V; Coil Resistance:275ohm; Contact Configuration:SPDT; Mounting Type:PC Board; No...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
G2R-14-DC12 732 Buy Now »
USD
2.88 2.85 2.40 2.37 2.36
Verical 2
G2R-14-DC12 732 Buy Now »
USD
2.90 2.40 2.39 2.39
G2R-14-DC12 247 Buy Now »
USD
3.10 3.10 3.10 3.10
Digi-Key
Z744-ND 1,146 Buy Now »
USD
4.81 4.51 3.60 2.80 2.70
Chip One Stop Japan
C1S541200789820 732 Buy Now »
JPY
438.00 421.00 298.00 252.00 252.00
Newark
36K1932 237 Buy Now »
USD
6.12 5.75 4.59 3.57 3.57
Mouser
653-G2R-14-DC12 1,428 Buy Now »
USD
4.72 4.72 4.05 3.11 3.11
Heilind Electronics
OMRG2R-14 DC12 1,620 Buy Now »
USD
3.88 3.88 3.34 3.15 3.15
Sager Electronics
G2R14DC12 1,584 Buy Now »
USD
3.54 3.54 3.29 3.29 3.29
TTI
G2R-14-DC12 164 Buy Now »
USD
3.76 3.76 3.76 3.76
Onlinecomponents.com
G2R14DC12 578 Buy Now »
USD
3.59 3.59 3.14 2.67 2.67
Master Electronics
G2R14DC12 303 ··
USD
3.59 3.59 3.14 2.67 2.67
Chip One Stop Global
C1S541200824530 247 Buy Now »
JPY
371.00 370.00 367.00 325.00 325.00
Power and Signal Group
G2R14DC12 0 ··
Relay Specialties
G2R-14-DC12 9 Buy Now »
Farnell
1703741 315 Buy Now »
GBP
2.63 2.63 1.86 1.58 1.58
element14 APAC
1703741 250 Buy Now »
SGD
7.39 7.39 6.34 4.87 4.87
Electro Sonic
G2R14DC12 578 Buy Now »
USD
3.81 3.81 3.33 2.83 2.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
G2R-14-DC12 48 Buy Now »
USD
3.09 2.06 1.54 1.54 1.54
Interstate Connecting Components
G2R-14-DC12 1,620 Buy Now »
Area51
G2R-14-DC12 194 ··
USD
2.25 2.25 2.25 2.25 2.25
Abacus Technologies
G2R-14-DC12 2,532 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G2R-14-DC12 Contact ··
XS Micro
G2R-14-DC12 Contact ··

Descriptions

Electromechanical Relay SPDT 10A 12VDC 275Ohm Through Hole
North Star Micro
10 AMP 12VDC SPDT NON-LATCHING
TTI
Power Relay 12VDC 10A SPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Verical
RELAY GEN PURPOSE SPDT 10A 12V
Interstate Connecting Components
Power PCB Relay
Master Electronics
Power Relay 12VDC 10A SPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Sager Electronics
Electromechanical Relay SPDT 10A 12VDC 275Ohm Through Hole
Chip One Stop Global
Power Relay; Series:G2R; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Coil Resistance:275ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Relay Terminals:Thru Hole; Coil Voltage DC Max:12V ;RoHS Compliant: Yes
Newark
ORDER G2R14DC12
Onlinecomponents.com
General Purpose Relay; Coil Voltage: 12 VDC; Contact Configuration: 1C SPDT; Current : 10 Amps; Mounting : PC Board; Operating Function: Single Side Stable
Relay Specialties
POWER RELAY 12V; Nom Coil Voltage DC:12V; Coil Resistance:275ohm; Contact Configuration:SPDT; Mounting Type:PC Board; No. of Poles:1
Farnell
RELAY GEN PURPOSE SPDT 8A 12V
Digi-Key
RELAY GEN PURPOSE SPDT 10A 12V
Heilind Electronics
POWER RELAY 12V; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:275ohm; Contact Configuration:SPDT; Coil Type:DC; Coil Current:43.6mA; Nom Operating Power:530mW; Relay Mounting:PCB; SVHC:No SVHC (18-Jun-2012); Contact Configuration:SPDT; Mounting Type:PC Board; No. of Poles:1
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 25.5 mm
Coil Voltage 12 V 12 V (max)
Carry Current 10 A
RoHS Compliant
Coil Resistance 275 Ω
Current Rating 10 A
Contacts Type SPDT
Power Consumption 530 mW
Contact Current Rating 8 A
Size-Width 13 mm
Contact Material Silver
Mounting Type PC Board PCB
Lead-Free Status Lead Free
Size-Length 29 mm
Coil Current 43.6 mA

Documents

Omron
Datasheet 12 pages 14 years ago
Verical
Datasheet 19 pages 15 years ago
Farnell
Datasheet 14 pages 14 years ago
Datasheet 15 pages 11 years ago
Jameco
Datasheet 15 pages 18 years ago
Amarillo Electric
Datasheet 11 pages 7 years ago
Digi-Key
Datasheet 14 pages 11 years ago
Relay Specialties
Datasheet 14 pages 14 years ago
Allied Electronics
Datasheet 15 pages 10 years ago
Datasheet 4 pages 11 years ago
Electro Sonic
Datasheet 12 pages 14 years ago
Onlinecomponents.com
Datasheet 12 pages 14 years ago
Datasheet 15 pages 4 years ago
Datasheet 15 pages 18 years ago

Images

Alternate Names

OMRON ELECTRONICS G2R-14-DC12
OMR G2R-14-DC12
OMRON ELECTRONIC COMPONENTS G2R-14-DC12
OMROM G2R-14-DC12
OMRO G2R-14-DC12
OMRON STI G2R-14-DC12
OMRN G2R-14-DC12
OMRON INDUSTRIAL AUTOMATION G2R-14-DC12
OMRON-IA G2R-14-DC12
OMRON INDUSTRIAL G2R-14-DC12
OMRON CORP G2R-14-DC12
OMRON ELECTRONICS INC-EMC DIV G2R-14-DC12
OMRON ELECTRONICS INC G2R-14-DC12
OMRON AUTOMATION AND SAFETY G2R-14-DC12
Omron Electronics LLC G2R-14-DC12
Omron Electronics Inc-IA Div G2R-14-DC12
OMRON CORPORATION G2R-14-DC12
Omron Automation G2R-14-DC12
Omron Electronics Inc-ECB Div G2R-14-DC12
OMRON ELECTRIC G2R-14-DC12
OMRON GMBH G2R-14-DC12
OMRONELEC G2R-14-DC12
OMRON ELECTRONI G2R-14-DC12
OMRON ELE G2R-14-DC12
OMRON SAFETY G2R-14-DC12

Search for other parts like G2 »