NKK Switches G22KP-YA

Switch Rocker ON None ON DPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass fibre, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Electrical Life100 kcycles
Illumination TypeIlluminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
OrientationVertical
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth6.2 mm
Length13.4 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G22KP-YA.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-77.62%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches G22KP-YA.

Related Parts

Descriptions

Descriptions of NKK Switches G22KP-YA provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
Switch, Sealed, Rocker, DPDT, ON-NONE-ON, Snap-Top Act, W/Blk Cap,0.4A,28VAC/DC, Str PC | NKK Switches G22KP-YA
SWITCH, ROCKER, DPDT, 0.1A, 28VAC, BLACK
Rocker/Paddle Switches DPDT SNAP BLK CAP PC SERIES SW
Switch, Rocker, Dpdt, 0.1A, 28Vac, Black; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Black; Product Range:G Series; Panel Cutout Height:-Rohs Compliant: Yes |Nkk Switches G22KP-YA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialGlass fibre, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Electrical Life100 kcycles
Illumination TypeIlluminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
OrientationVertical
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth6.2 mm
Length13.4 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G22KP-YA.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago