Panduit G1X2LG6

Wire Ducting & Raceways Slotted Duct, PVC, 1X2X6', LGRY
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC
MountScrew
Weight605.545814 g
Dimensions
Depth32 mm
Height51.054 mm
Length1.8288 m
Width32.004 mm

Documents

Download datasheets and manufacturer documentation for Panduit G1X2LG6.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet1 page12 years ago
Sager Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
+20.16%

Engineering Resources

View Evaluation kits and Reference designs for Panduit G1X2LG6.

Related Parts

Descriptions

Descriptions of Panduit G1X2LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct, PVC,1X2X6',LGRY
Wiring Duct,wide Slot,type G,pvc,1.8M/6Ft; External Height - Metric:53.8Mm; External Width - Metric:32Mm; Length - Metric:1.83M; External Height - Imperial:2.12"; External Width - Imperial:1.26"; Length - Imperial:6Ft; Length:6Ft Rohs Compliant: Yes |Panduit G1X2LG6
Slotted Duct, Polyvinyl Chloride, 1 Inch x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC
MountScrew
Weight605.545814 g
Dimensions
Depth32 mm
Height51.054 mm
Length1.8288 m
Width32.004 mm

Documents

Download datasheets and manufacturer documentation for Panduit G1X2LG6.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet1 page12 years ago
Sager Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant