Orion G180-11

Fan Guards, Accessories, Fits 7.08" (180mm), Chrome Steel, G Series | Orion Fans G180-11
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MaterialCeramic, Metal, Steel
Technical
PackagingBox
Dimensions
Length190.5 mm
Width190.5 mm

Documents

Download datasheets and manufacturer documentation for Orion G180-11.

Future Electronics
Datasheet2 pages12 years ago
Datasheet1 page0 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion G180-11.

Descriptions

Descriptions of Orion G180-11 provided by its distributors.

Fan Guards, Accessories, Fits 7.08" (180mm), Chrome Steel, G Series | Orion Fans G180-11
Fan Cords & Accessories Wire FanGuard Chrome for Fan Size 180mm
Fan guard; steel wire; fan size: 180mm; for OD180APL, OA180AP, OA180APL, OA180ANL-METAL, OA180AN-METAL, OA180AP-IP55
Thrml Mgmt Access Fan Guard 180mm
180mm Steel Wire Guard Chrome Steel Silver
FINGER GUARD, 180MM, STEEL ROHS COMPLIANT: YES
FAN FINGER GUARD, STEEL, 169.6MM; Fan Guard Type: Steel - Wire Form; For Use With: 180mm Axial Fans; Fixing Centers: 152.2mm; Color / Finish: Bright Nickel Chrome; Product Range: G180 Series; Fan Frame Siz 88AH8378

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • G180-11.

Technical Specifications

Physical
Case/PackageMetal
MaterialCeramic, Metal, Steel
Technical
PackagingBox
Dimensions
Length190.5 mm
Width190.5 mm

Documents

Download datasheets and manufacturer documentation for Orion G180-11.

Future Electronics
Datasheet2 pages12 years ago
Datasheet1 page0 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant