Orion G172P

Fan Guard, Accessory, Plastic, 172mm, PBT, UL94V-O Thermoplastic, | Orion Fans G172P

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialABS, PBT, Plastic
Technical
Schedule B8414901080
Dimensions
Height172 mm
Length162 mm
Width172 mm

Documents

Download datasheets and manufacturer documentation for Orion G172P.

Master Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet2 pages13 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion G172P.

Descriptions

Descriptions of Orion G172P provided by its distributors.

Fan Guard, Accessory, Plastic,172mm, PBT, UL94V-O Thermoplastic, | Orion Fans G172P
Orion Fans G172P ABS Plac Guard, 8mm Thick, For 172mm Fans
Fan guard; plastic; fan size: 172mm; for OD172SAP, OD172SAPL, OD172SAP-XC, OA162, OA162AP-METAL, OA172SAP, OA5920
Thrml Mgmt Access Fan Guard 172mm Plastic
FINGER GUARD, 172MM, PLASTIC ROHS COMPLIANT: YES
FAN FINGER GUARD, 172MM, ABS; Fan Guard Type: Plastic; For Use With: 172mm Axial Fans; Fixing Centers: 162mm; Color / Finish: -; Product Range: G172 Series; Fan Frame Size: 172mm; Guard Material: ABS (Acrylo 91AH9512
172mm Plastic Guard Plastic Black

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • G172P.

Technical Specifications

Physical
ColorBlack
MaterialABS, PBT, Plastic
Technical
Schedule B8414901080
Dimensions
Height172 mm
Length162 mm
Width172 mm

Documents

Download datasheets and manufacturer documentation for Orion G172P.

Master Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet2 pages13 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant