Orion G172-10H

Fan Guard, Steel(Wire), 6.38 in Diameter, Bright Nickel Chrome | Orion Fans G172-10H
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialMetal, Steel
Technical
PackagingBox
Dimensions
Diameter154 mm
Length162.1 mm
Thickness6.6 mm
Width162 mm

Documents

Download datasheets and manufacturer documentation for Orion G172-10H.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page13 years ago
Agility
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page12 years ago

Inventory History

3 month trend:
+11.23%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion G172-10H.

Descriptions

Descriptions of Orion G172-10H provided by its distributors.

Fan Guard, Steel(Wire), 6.38 in Diameter, Bright Nickel Chrome | Orion Fans G172-10H
Fan Cords & Accessories Wire FanGuard Chrome for Fan Size 172mm
Fan guard; steel wire; fan size: 172mm; for OD172SAP, OD172SAPL, OD172SAP-XC, OA162, OA162AP-METAL, OA172SAP, OA5920
Thrml Mgmt Access Finger Guard 172mm
Fan Finger Guard, Steel, 153.4Mm; Fan Guard Type:Steel - Wire Form; For Use With:172Mm Axial Fans; Fixing Centers:162.1Mm; Color/Finish:Bright Nickel Chrome; Product Range:G172 Series; Fan Frame Size:153.4Mm; Guard Material:Steel Rohs Compliant: Yes |Orion Fans G172-10H

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • G172-10H.

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialMetal, Steel
Technical
PackagingBox
Dimensions
Diameter154 mm
Length162.1 mm
Thickness6.6 mm
Width162 mm

Documents

Download datasheets and manufacturer documentation for Orion G172-10H.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page13 years ago
Agility
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant