NKK Switches G12JPCF

Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialPolyamide
MountThrough Hole
Number of Pins1
Technical
Ambient Temperature Range High55 °C
Contact Current Rating100 mA
Contact Resistance80 mΩ
Current Rating100 mA
Electrical Life100 kcycles
Illumination ColorGreen, Red
Illumination TypeIlluminated, LED
Insulation Resistance500 MΩ
Life (Cycles)100 kcycles
Max Current Rating100 mA
Max Operating Temperature55 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.3 N
OrientationVertical
PackagingBulk
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
Switching Voltage28 V
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.8 mm
Depth4.5 mm
Height10.8 mm
Length7 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G12JPCF.

element14 APAC
Datasheet4 pages10 years ago
Upverter
Datasheet4 pages17 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-20.25%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches G12JPCF.

Related Parts

Descriptions

Descriptions of NKK Switches G12JPCF provided by its distributors.

Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Toggle Switch, G Series, Spdt, On-None-On, Panel, 100 Ma, 28 V Rohs Compliant: Yes |Nkk Switches G12JPCF
Switch, Toggle, SPDT, ON-NONE-ON, Clear Act, Illum, Red/Grn LED,0.4A,28VAC/DC, Str PC | NKK Switches G12JPCF
G Series Ultra Mini SPDT On-None-On Through Hole Toggle Switch
Toggle Switch, SPDT, On-on, Latched, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
TOGGLE SWITCH, ILLUM, BI-COL; Switch Operation:On-Off; Contact Configuration:SPDT; Illumination:Illuminated; Product Range:G Series; Current
TOGGLE SWITCH, ILLUM, BI-COL; Switch Operation: On-Off; Contact Configuration: SPDT; Illumination: Illuminated; Product Range: G Series; Contact Current Max: 100mA; Switch Mounting: Panel; Contact Voltage AC Nom: 28V; Switch Terminals: Solder; Contact Voltage DC Nom: 28V; SVHC: No SVHC (15-Jan-2019); Actuation Type: Lever; Colour: Red / Green; Contact Current @ Contact Voltage AC Max: 0.1A; Contact Current @ Contact Voltage DC Max: 0.1A; Contact Current AC Max: 0.1A; Contact Current DC Max: 100mA; Contact Resistance: 80mohm; Contact Resistance Max: 80mohm; Contact Voltage AC Max: 28V; Contact Voltage DC Max: 28V; Dielectric Strength VDC: 500VAC; External Depth: 7mm; External Length / Height: 13.4mm; External Width: 4.5mm; Height: 13.4mm; Insulation Resistance: 500Mohm; Lever Length: 3.8mm; No. of Mechanical Operations: 100000; Operating Temperature Max: 55°C; Operating Temperature Min: -25°C; Panel Cutout Diameter: 4mm; Switching Power Max: 0.4VA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialPolyamide
MountThrough Hole
Number of Pins1
Technical
Ambient Temperature Range High55 °C
Contact Current Rating100 mA
Contact Resistance80 mΩ
Current Rating100 mA
Electrical Life100 kcycles
Illumination ColorGreen, Red
Illumination TypeIlluminated, LED
Insulation Resistance500 MΩ
Life (Cycles)100 kcycles
Max Current Rating100 mA
Max Operating Temperature55 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.3 N
OrientationVertical
PackagingBulk
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
Switching Voltage28 V
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.8 mm
Depth4.5 mm
Height10.8 mm
Length7 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G12JPCF.

element14 APAC
Datasheet4 pages10 years ago
Upverter
Datasheet4 pages17 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago