Pontiac Coil G0403A

SOLENOID LATCH PULL PULSE 12V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
527-1038-ND 382 Buy Now »
USD
28.16 26.75 22.53 19.01 18.73
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G0403A Contact ยทยท

Descriptions

SOLENOID LATCH PULL PULSE 12V
Digi-Key

Technical Specifications

Size-Thickness 19.05 mm
Mounting Type Chassis
RoHS Non-Compliant
Power Rating 40 W
Size-Width 19.05 mm
Lead-Free Status Contains Lead

Documents

Digi-Key
Datasheet 2 pages 12 years ago

Alternate Names

Pontiac Coil Inc G0403A

Search for other parts like G0403 »