CW Industries G-668S-0000

SWITCH SLIDE 3P3T 6A 125V


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SW617-ND 52 Buy Now »
USD
1.79 1.72 1.46 1.46 1.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
G-668S-0000 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G-668S-0000 Contact ··

Descriptions

SWITCH SLIDE 3P3T 6A 125V
Digi-Key

Technical Specifications

Size-Height 8.38 mm
Lead-Free Status Lead Free
Size-Length 42.0624 mm
Mounting Type Solder Lug Panel
RoHS Compliant
Contact Plating Silver
Orientation Vertical
Contact Material Copper
Size-Width 19.81 mm
Actuator Type Standard

Alternate Names

CW IND G-668S-0000
CW INDUST G-668S-0000
CW INDUSTRIES (VA) G-668S-0000
CW INDUSTRIES CABLE ASSY (VA) G-668S-0000

Search for other parts like G-668 »