Diodes Inc. FZT855TA

Trans GP BJT NPN 150V 5A 24000mW Automotive 4-Pin(3+Tab) SOT-223 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)250 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage355 mV
Collector Emitter Voltage (VCEO)150 V
Continuous Collector Current5 A
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency90 MHz
Gain Bandwidth Product90 MHz
Max Breakdown Voltage150 V
Max Collector Current5 A
Max Frequency90 MHz
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation3 W
Schedule B8541290080
Transition Frequency90 MHz
Voltage Rating (DC)150 V
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT855TA.

element14 APAC
Datasheet3 pages17 years ago
Datasheet7 pages8 years ago
Farnell
Datasheet7 pages11 years ago
Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet7 pages8 years ago
DigiKey
Datasheet3 pages17 years ago
iiiC
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+20.31%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FZT855TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FZT855TA provided by its distributors.

Trans GP BJT NPN 150V 5A 24000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
150V 3W 100@1A,5V 5A NPN SOT-223 Bipolar Transistors - BJT ROHS
FZT855 Series NPN 5 A 150 V SMT Silicon High Performance Transistor - SOT-223
NPN high current transistor, FZT855TA | Diodes Inc FZT855TA
NPN TRANSISTOR 150V 5A 3WSOT223
Transistor,NPN,150V,5A,SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:180V; Transition Frequency ft:90MHz; Power Dissipation
TRANSISTOR,NPN,150V,5A,SOT-223; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 180V; Transition Frequency ft: 90MHz; Power Dissipation Pd: 3W; DC Collector Current: 5A; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (15-Jan-2019); Gain Bandwidth ft Typ: 90MHz; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT855TA.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)250 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage355 mV
Collector Emitter Voltage (VCEO)150 V
Continuous Collector Current5 A
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency90 MHz
Gain Bandwidth Product90 MHz
Max Breakdown Voltage150 V
Max Collector Current5 A
Max Frequency90 MHz
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation3 W
Schedule B8541290080
Transition Frequency90 MHz
Voltage Rating (DC)150 V
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT855TA.

element14 APAC
Datasheet3 pages17 years ago
Datasheet7 pages8 years ago
Farnell
Datasheet7 pages11 years ago
Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet7 pages8 years ago
DigiKey
Datasheet3 pages17 years ago
iiiC
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago