Diodes Inc. FZT788BTA

Power Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)15 V
Collector Emitter Breakdown Voltage15 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)15 V
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage15 V
Max Collector Current3 A
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation2 W
Schedule B8541290080
Transition Frequency100 MHz
Voltage Rating (DC)-15 V
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT788BTA.

Newark
Datasheet7 pages8 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+59.87%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.561
Stock
954,975
229,724
Authorized Distributors
11
3
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
15 V
15 V
Max Collector Current
3 A
-
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-500 mV
-
hFE Min
-
-
Power Dissipation
2 W
2 W

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FZT788BTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FZT788BTA provided by its distributors.

Power Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
15V 2W 500@10mA,2V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
FZT788B Series PNP 3 A 15 V SMT Silicon Medium Power Transistor - SOT-223
Trans GP BJT PNP 15V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R
Bipolar Transistors - BJT PNP High gain
Trans, Pnp, 15V, 3A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. FZT788BTA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)15 V
Collector Emitter Breakdown Voltage15 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)15 V
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage15 V
Max Collector Current3 A
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation2 W
Schedule B8541290080
Transition Frequency100 MHz
Voltage Rating (DC)-15 V
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT788BTA.

Newark
Datasheet7 pages8 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago