Diodes Inc. FZT649

Trans GP BJT NPN 25V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Collector Emitter Breakdown Voltage25 V
Collector Emitter Voltage (VCEO)25 V
Current3 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Power Dissipation2 W
Transition Frequency240 MHz
Voltage25 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT649.

Diodes Inc SCT
Datasheet7 pages9 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet2 pages17 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet3 pages0 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-0.78%

Alternate Parts

Price @ 1000
$ 0.267
$ 0.215
$ 0.215
Stock
32,670
778,581
778,581
Authorized Distributors
3
7
7
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
-
3 A
3 A
Transition Frequency
240 MHz
240 MHz
240 MHz

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FZT649.

Related Parts

Descriptions

Descriptions of Diodes Inc. FZT649 provided by its distributors.

Trans GP BJT NPN 25V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin,
Transistor, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency ft:240MHz; Power Dissipation Pd:2W;
TRANSISTOR, NPN, SOT-223; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:25V; Current Ic Continuous a Max:3A; Voltage, Vce Sat Max:0.3V; Power Dissipation:2W; Min Hfe:100; ft, Typ:240MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic Max:3A; Current Ic hFE:1A; Current, Icm Pulsed:8A; Power, Ptot:2W; SMD Marking:FZT649; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:35V; ft, Min:150MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Collector Emitter Breakdown Voltage25 V
Collector Emitter Voltage (VCEO)25 V
Current3 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Power Dissipation2 W
Transition Frequency240 MHz
Voltage25 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT649.

Diodes Inc SCT
Datasheet7 pages9 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet2 pages17 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet3 pages0 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant