Fox Electronics FXO-HC735-12

Oscillator XO 12MHz 50ppm 30pF (Stability) HCMOS 55% 3.3V 6-Pin CSMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-FXO-HC735-12Contact
>1wk

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins6
Technical
Frequency12 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance30 pF
Max Operating Temperature70 °C
Max Supply Current32 mA
Max Supply Voltage3.465 V
Min Operating Temperature-20 °C
Min Supply Voltage3.135 V
Operating Supply Voltage3.3 V
PackagingCut Tape
Dimensions
Depth5.2 mm
Height1.397 mm
Length7.5 mm
Width5.207 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics FXO-HC735-12.

Upverter
Datasheet14 pages16 years ago
Datasheet14 pages16 years ago
DigiKey
Datasheet14 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fox Electronics FXO-HC735-12.

Descriptions

Descriptions of Fox Electronics FXO-HC735-12 provided by its distributors.

Oscillator XO 12MHz 50ppm 30pF (Stability) HCMOS 55% 3.3V 6-Pin CSMD T/R
XPRESSO, OSC, 3.3V,+50PPM, -20+74, 12 MHZ, CUT TAPE<TX
Osc Xo 12.000Mhz Hcmos Smd

Manufacturer Aliases

Fox Electronics has several brands around the world that distributors may use as alternate names. Fox Electronics may also be known as the following names:

  • FOX
  • FOX ELECT
  • FOX ELECTRONICS INC
  • FOX ELEC
  • FOX ELECTRONIC
  • FOX ELECTRON
  • FOX ELECTR
  • FOX CRYSTAL
  • FOX MANUFACTURING
  • FOX ELECTRONICS (VA)
  • FOX OSCILLATORS
  • FOXGROUP
  • FOX Electronics Incorporated

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins6
Technical
Frequency12 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance30 pF
Max Operating Temperature70 °C
Max Supply Current32 mA
Max Supply Voltage3.465 V
Min Operating Temperature-20 °C
Min Supply Voltage3.135 V
Operating Supply Voltage3.3 V
PackagingCut Tape
Dimensions
Depth5.2 mm
Height1.397 mm
Length7.5 mm
Width5.207 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics FXO-HC735-12.

Upverter
Datasheet14 pages16 years ago
Datasheet14 pages16 years ago
DigiKey
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page13 years ago
Reach Statement6 pages10 years ago