onsemi FXLP34P5X

FXLP34 Series 1 to 3.6 V Single Bit Uni-Directional Translator - SC-70-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight23 g
Technical
High Level Output Current-2.6 mA
Logic FunctionBuffer, Translator
Low Level Output Current2.6 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Output Current2.6 mA
Output TypeVoltage
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay12 ns
Quiescent Current900 nA
Schedule B8542390000
Turn-On Delay Time48.6 ns
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FXLP34P5X.

element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet13 pages1 year ago
Datasheet0 pages0 years ago
element14
Datasheet12 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page17 years ago
iiiC
Datasheet12 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+24.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FXLP34P5X.

Related Parts

Descriptions

Descriptions of onsemi FXLP34P5X provided by its distributors.

FXLP34 Series 1 to 3.6 V Single Bit Uni-Directional Translator - SC-70-5
IC, UNI-DIRECTIONAL TRANSL.; IC Function:Single bit Uni-Directional Translator; Supply Voltage Range:1V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SC-70; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Package / Case:SC-70; Supply Voltage Max:3.6V; Supply Voltage Min:1V; Termination Type:SMD
The FXLP34 is a single translator with two separate supply voltages: VCC1 for input translation voltages and VCC for output translation voltages. The FXLP34 is part of Fairchild's Ultra Low Power (ULP) series of products. This device operates with VCC values from 1.0V to 3.6V, and is intended for use in portable applications that require ultra low power consumption. The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXLP34P5X.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight23 g
Technical
High Level Output Current-2.6 mA
Logic FunctionBuffer, Translator
Low Level Output Current2.6 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Output Current2.6 mA
Output TypeVoltage
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay12 ns
Quiescent Current900 nA
Schedule B8542390000
Turn-On Delay Time48.6 ns
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FXLP34P5X.

element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet13 pages1 year ago
Datasheet0 pages0 years ago
element14
Datasheet12 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page17 years ago
iiiC
Datasheet12 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago