onsemi FXL6408UMX

FXL6408 Series 1.65 to 4 V Open Drain 8-Bit I2C-Controlled GPIO Expander-UMLP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Weight6.54 mg
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current300 µA
Number of I/Os8
Output Current6 mA
Schedule B8542390000
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for onsemi FXL6408UMX.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-27.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FXL6408UMX.

Related Parts

Descriptions

Descriptions of onsemi FXL6408UMX provided by its distributors.

FXL6408 Series 1.65 to 4 V Open Drain 8-Bit I2C-Controlled GPIO Expander-UMLP-16
Fully Configurable 8-Bit I2C-Controlled GPIO Expander
Interface - I/O Expanders 8-Bit I2C-Controlled GPIO Expander
FXL6408 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active io expander 1.8V 2.6mm 400kHz 300muA
LOGIC IC - 16LD,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6MM BODY
UQFN-16(1.8x2.6) I/O Expanders ROHS
Parallel I/O Port, 8 I/O, CMOS
IC GPIO EXPANDER I2C 8B 16-UMLP
The FXL6408 is an 8-bit I2C-controlled GPIO expander. When configured in Input Mode, the FXL6408 monitors the input ports for data transitions and signals the baseband by asserting the /INT pin. The input default values can be programmed independently, allowing customized input detection. All inputs can be configured with pull-up or pull-down resistors to pre-bias the inputs in open-drain or non-driven applications. When configured in Output Mode, the GPIO pins are capable of delivering 6 mA output drive according to the I2C register set. The FXL6408 is designed to allow voltage translation from levels as low as 1.65 V and up to 4.0 V. The FXL6408 features an active LOW RESET input as well as Power-On Reset (POR) circuit and I2C software reset options.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Weight6.54 mg
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current300 µA
Number of I/Os8
Output Current6 mA
Schedule B8542390000
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for onsemi FXL6408UMX.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago