HIROSE ELECTRIC FX8C-100P-SV(91)

Board-to-Board Connector (0.6-mm Pitch, 5 - 16-mm Height) - FX8C Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBrown
Housing MaterialPlastic
MountSurface Mount
Number of Pins100
Technical
Connector TypePlug
Contact Resistance80 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
GenderMale
Insulation Resistance1 GΩ
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch600 µm
Height4.85 mm
Lead Pitch600 µm
Length36.6 mm
Mated Stacking Heights10 mm
Pitch600 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8C-100P-SV(91).

element14 APAC
Datasheet16 pages9 years ago
Newark
Datasheet16 pages14 years ago
Sager Electronics
Datasheet16 pages7 years ago
Datasheet16 pages5 years ago
Datasheet3 pages3 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing3 pages3 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet25 pages13 years ago
Datasheet25 pages15 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-4.79%

Alternate Parts

Price @ 1000
$ 3.025
$ 3.26
$ 3.56
Stock
28,776
74,596
2,732
Authorized Distributors
10
6
7
Gender
Male
-
Male
Pitch
600 µm
600 µm
584.2 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX8C-100P-SV(91).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX8C-100P-SV(91) provided by its distributors.

Board-to-Board Connector (0.6-mm Pitch, 5 - 16-mm Height) - FX8C Series (HIROSE ELECTRIC)
FX8C Series 100 Position 0.6 mm Board to Board Surface Mount Vertical Header
HEADER, 0.6mm, 100WAY; Product Range:FX8C Series; No. of Contacts:100Contacts; Gender:Header; Pitch Spacing:0.6mm; Contact Termination Type:Surface
Stacking Connector, Header, 100 Position 0.6Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.6Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Hirose(Hrs) FX8C-100P-SV(91)
HEADER, 0.6MM, 100WAY; Product Range: FX8C Series; No. of Contacts: 100Contacts; Gender: Header; Pitch Spacing: 0.6mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 80mohm; Contact Termination: Solder; Current Rating: 0.4A; External Depth: 6.5mm; External Length / Height: 4.45mm; External Width: 36.6mm; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Lead Spacing: 0.6mm; No. of Mating Cycles: 50; Operating Temperature Max: 85°C; Operating Temperature Min: -55°C; Voltage Rating VAC: 100V; Withstand Voltage: 300VAC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBrown
Housing MaterialPlastic
MountSurface Mount
Number of Pins100
Technical
Connector TypePlug
Contact Resistance80 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
GenderMale
Insulation Resistance1 GΩ
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch600 µm
Height4.85 mm
Lead Pitch600 µm
Length36.6 mm
Mated Stacking Heights10 mm
Pitch600 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8C-100P-SV(91).

element14 APAC
Datasheet16 pages9 years ago
Newark
Datasheet16 pages14 years ago
Sager Electronics
Datasheet16 pages7 years ago
Datasheet16 pages5 years ago
Datasheet3 pages3 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing3 pages3 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet25 pages13 years ago
Datasheet25 pages15 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant