HIROSE ELECTRIC FX30B-2P-7.62DS

Conn Power Header 2 POS 7.62mm Solder RA Through Hole 2 Terminal Single Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins2
Technical
Connector TypeHeader
Contact Resistance2 mΩ
Contact Voltage Rating (AC)600 V
Contact Voltage Rating (DC)600 V
Current Rating25 A
GenderMale
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch7.62 mm
Height19 mm
Length24.37 mm
Pitch7.62 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX30B-2P-7.62DS.

element14 APAC
Datasheet16 pages9 years ago
Datasheet16 pages6 years ago
TME
Datasheet16 pages4 years ago
Sager Electronics
Datasheet16 pages4 years ago
Datasheet2 pages4 years ago
Datasheet16 pages7 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
-97.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX30B-2P-7.62DS.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX30B-2P-7.62DS provided by its distributors.

Conn Power Header 2 POS 7.62mm Solder RA Through Hole 2 Terminal Single Port Tray
CONNECTOR, HEADER, 2POS, 1ROW, 7.62MM; Pitch Spacing: 7.62mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: FunctionMAX FX30B Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)
Board-To-Board Connector, Functionmax Fx30B Series, Through Hole, Header, 2, 7.62 Mm Rohs Compliant: Yes |Hirose(Hrs) FX30B-2P-7.62DS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX30B2P7.62DS

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins2
Technical
Connector TypeHeader
Contact Resistance2 mΩ
Contact Voltage Rating (AC)600 V
Contact Voltage Rating (DC)600 V
Current Rating25 A
GenderMale
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch7.62 mm
Height19 mm
Length24.37 mm
Pitch7.62 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX30B-2P-7.62DS.

element14 APAC
Datasheet16 pages9 years ago
Datasheet16 pages6 years ago
TME
Datasheet16 pages4 years ago
Sager Electronics
Datasheet16 pages4 years ago
Datasheet2 pages4 years ago
Datasheet16 pages7 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant