HIROSE ELECTRIC FX27-60S-0.8SV

Card Edge Conn, Dual Side, 60 Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) FX27-60S-0.8SV
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Contact Voltage Rating (DC)141 V
Current Rating500 mA
Number of Positions60
OrientationStraight
Dimensions
Contact Pitch800 µm
Height10.6 mm
Length38.9 mm
Pitch800 µm
Width8.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX27-60S-0.8SV.

Farnell
Datasheet16 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing5 pages4 years ago
TME
Datasheet16 pages4 years ago

Inventory History

3 month trend:
-88.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX27-60S-0.8SV.

Descriptions

Descriptions of HIROSE ELECTRIC FX27-60S-0.8SV provided by its distributors.

Card Edge Conn, Dual Side, 60 Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) FX27-60S-0.8SV
[FunctionMAX™] 0.8mm Pitch Floating Card Edge Connector
Hirose SCT
Conn Card Edge SKT 60 POS 0.8mm Solder ST SMD T/R
Avnet Japan
Standard Card Edge Connectors 0.8mm Receptacle 60 Pos SMT Straight
CONN PCI EXP FMALE 60POS 0.031

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Contact Voltage Rating (DC)141 V
Current Rating500 mA
Number of Positions60
OrientationStraight
Dimensions
Contact Pitch800 µm
Height10.6 mm
Length38.9 mm
Pitch800 µm
Width8.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX27-60S-0.8SV.

Farnell
Datasheet16 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing5 pages4 years ago
TME
Datasheet16 pages4 years ago