HIROSE ELECTRIC FX22-80S-0.5SH

[FunctionMAX™]0.5mm Pitch Board-to-Board Connectors with Floating Structure
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins80
Technical
Connector TypeReceptacle
Contact Resistance70 mΩ
Contact Voltage Rating (AC)50 V
Current Rating700 mA
Number of Positions80
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch500 µm
Height6.85 mm
Length48.5 mm
Pitch500 µm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX22-80S-0.5SH.

TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-2.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX22-80S-0.5SH.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX22-80S-0.5SH provided by its distributors.

[FunctionMAX™]0.5mm Pitch Board-to-Board Connectors with Floating Structure
Hirose SCT
Board to Board & Mezzanine Connectors Coplanar Mtg Conctr Recpt 80 pos
MEZZANINE CONN, R/A RCPT, 80POS, 0.5MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins80
Technical
Connector TypeReceptacle
Contact Resistance70 mΩ
Contact Voltage Rating (AC)50 V
Current Rating700 mA
Number of Positions80
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch500 µm
Height6.85 mm
Length48.5 mm
Pitch500 µm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX22-80S-0.5SH.

TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant