HIROSE ELECTRIC FX10A-80P/8-SV1(71)

Board-to-Board Connector (0.5-mm Pitch, 4 - 5-mm Height) - FX10 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height4.5 mm
Lead Pitch500 µm
Length31.1 mm
Mated Stacking Heights5 mm
Pitch500 µm
Stack Height5 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-80P/8-SV1(71).

Newark
Datasheet24 pages15 years ago
Sager Electronics
Datasheet24 pages8 years ago
Datasheet20 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet26 pages13 years ago

Inventory History

3 month trend:
-22.69%

Alternate Parts

Price @ 1000
$ 3.95
$ 3.449
$ 3.449
Stock
13,489
53,611
53,611
Authorized Distributors
10
8
8
Gender
Male
Male
Male
Pitch
500 µm
500 µm
500 µm
Number of Positions
80
80
80
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX10A-80P/8-SV1(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX10A-80P/8-SV1(71) provided by its distributors.

Board-to-Board Connector (0.5-mm Pitch, 4 - 5-mm Height) - FX10 Series (HIROSE ELECTRIC)
FX10 Series 80 Position 0.5 mm Pitch Straight Board to Board Guide Post Header
Conn Board to Board M 80Signal/8Ground POS 0.5mm Solder ST Top Entry SMD Tray
[FunctionMAX™]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
Hirose SCT
Board to Board & Mezzanine Connectors HDR 80POS W/POST SMT
[Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-80P/8-SV1(71)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX10A-80P8-SV1(71)
  • FX10A80P/8SV1(71)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height4.5 mm
Lead Pitch500 µm
Length31.1 mm
Mated Stacking Heights5 mm
Pitch500 µm
Stack Height5 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-80P/8-SV1(71).

Newark
Datasheet24 pages15 years ago
Sager Electronics
Datasheet24 pages8 years ago
Datasheet20 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet26 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant