HIROSE ELECTRIC FX10A-168P-SV4(83)

Board to Board & Mezzanine Connectors 168P STRT SMT HEADER W/POST .5MM 8MM-STC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
Number of Positions168
Number of Rows2
OrientationStraight
PackagingTape & Reel (TR)
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height7.25 mm
Length49.1 mm
Mated Stacking Heights8 mm
Pitch500 µm
Stack Height4 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-168P-SV4(83).

Sager Electronics
Datasheet2 pages9 years ago
Datasheet24 pages8 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet20 pages5 years ago

Alternate Parts

Price @ 1000
$ 23.64
$ 21.02
$ 21.02
Stock
1
47
47
Authorized Distributors
4
7
7
Gender
-
Male
Male
Pitch
500 µm
500 µm
500 µm
Number of Positions
168
168
168
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX10A-168P-SV4(83).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX10A-168P-SV4(83) provided by its distributors.

Board to Board & Mezzanine Connectors 168P STRT SMT HEADER W/POST .5MM 8MM-STC
[FunctionMAX™]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
Hirose SCT
[Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-168P-SV4(83)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX10A-168P-SV4(83

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
Number of Positions168
Number of Rows2
OrientationStraight
PackagingTape & Reel (TR)
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height7.25 mm
Length49.1 mm
Mated Stacking Heights8 mm
Pitch500 µm
Stack Height4 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-168P-SV4(83).

Sager Electronics
Datasheet2 pages9 years ago
Datasheet24 pages8 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet20 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant