HIROSE ELECTRIC FX10A-100P/10-SV(71)

Board-to-Board Connector (0.5-mm Pitch, 4 - 5-mm Height) - FX10 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Insulation Resistance100 mΩ
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Contact Pitch500 µm
Height3.5 mm
Lead Pitch500 µm
Length37.1 mm
Mated Stacking Heights4 mm
Pitch500 µm
Stack Height4 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-100P/10-SV(71).

element14 APAC
Datasheet24 pages9 years ago
Newark
Datasheet24 pages14 years ago
Sager Electronics
Datasheet24 pages7 years ago
Datasheet20 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+326%

Alternate Parts

Price @ 1000
$ 4.45
$ 3.786
Stock
11,936
11,395
Authorized Distributors
7
5
Gender
Male
Male
Pitch
500 µm
500 µm
Number of Positions
100
100
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polymer
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX10A-100P/10-SV(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX10A-100P/10-SV(71) provided by its distributors.

Board-to-Board Connector (0.5-mm Pitch, 4 - 5-mm Height) - FX10 Series (HIROSE ELECTRIC)
Board to Board & Mezzanine Connectors HDR 100P W/POST SMT
[FunctionMAXâ„¢]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
Hirose SCT
Conn Board to Board M 100 POS 0.5mm Solder ST SMD Tray
[Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-100P/10-SV(71)
CoC and 2-years warranty / RFQ for pricing
Connector Header 100POS W/POST SMD
HEADER, 0.5MM, GUIDE, 100+10WAY
HEADER, 0.5MM, GUIDE, 100+10WAY; Product Range: FunctionMax FX10 Series; No. of Contacts: 110Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 60mohm; Contact Termination: Surface Mount Vertical; Current Rating: 0.3A; Flammability Rating: UL94V-0; Insulation Resistance: 100mohm; Operating Temperature Max: 85°C; Operating Temperature Min: -55°C; Voltage Rating VAC: 50V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX10A-100P/10-SV/71
  • FX10A-100P10-SV71
  • FX10A100P/10SV71
  • FX10A100P10SV71

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Insulation Resistance100 mΩ
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Contact Pitch500 µm
Height3.5 mm
Lead Pitch500 µm
Length37.1 mm
Mated Stacking Heights4 mm
Pitch500 µm
Stack Height4 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-100P/10-SV(71).

element14 APAC
Datasheet24 pages9 years ago
Newark
Datasheet24 pages14 years ago
Sager Electronics
Datasheet24 pages7 years ago
Datasheet20 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet1 page6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant