HIROSE ELECTRIC FX10-120IP-36Q-8PH(03)

Connector Stacking Header 120 Position 11mm to 13mm Stack Height 0.5mm Solder Straight Surface Mount
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating300 mA
Number of Positions120
OrientationStraight
Dimensions
Contact Pitch500 µm
Height6.5 mm
Length37.1 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10-120IP-36Q-8PH(03).

Sager Electronics
Datasheet2 pages6 years ago
Datasheet24 pages7 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet20 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX10-120IP-36Q-8PH(03).

Descriptions

Descriptions of HIROSE ELECTRIC FX10-120IP-36Q-8PH(03) provided by its distributors.

Connector Stacking Header 120 Position 11mm to 13mm Stack Height 0.5mm Solder Straight Surface Mount
Board to Board & Mezzanine Connectors .5mm ptch Interposer 120P 85OHM 11-13MM
[FunctionMAXâ„¢]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
Hirose SCT
[Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10-120IP-36Q-8PH(03)
STACKING CONNECTORS 0.5MM 120 POSD Diff.85 ohm
CONN INTERPOSER 120P STACK GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX10120IP36Q8PH03

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating300 mA
Number of Positions120
OrientationStraight
Dimensions
Contact Pitch500 µm
Height6.5 mm
Length37.1 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10-120IP-36Q-8PH(03).

Sager Electronics
Datasheet2 pages6 years ago
Datasheet24 pages7 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet20 pages5 years ago