Eaton FWJ-600A

Fuse Cartridge Blade Fast Blow Stud Mount 1 kVAC/DC 600A | Bussmann by Eaton FWJ-600A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight2.195387 kg
Technical
Current600 A
Current Rating600 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1 kV
Voltage Rating (DC)800 V
Dimensions
Diameter57.15 mm
Length182.9054 mm

Documents

Download datasheets and manufacturer documentation for Eaton FWJ-600A.

Fuses Unlimited
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet402 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton FWJ-600A.

Related Parts

Descriptions

Descriptions of Eaton FWJ-600A provided by its distributors.

Fuse Cartridge Blade Fast Blow Stud Mount 1 kVAC/DC 600A | Bussmann by Eaton FWJ-600A
Eaton Bussmann High Speed Round body 600AMP 1000V AC SEMICONDUCTOR FUSE - FWJ-600A
Fuse 600A 1000V 2-Pin Tap Bolt
FUSE CARTRIDGE 600A 1KVAC/800VDC
FUSE - SEMICOND.1000VAC/800VDC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ600A

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight2.195387 kg
Technical
Current600 A
Current Rating600 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1 kV
Voltage Rating (DC)800 V
Dimensions
Diameter57.15 mm
Length182.9054 mm

Documents

Download datasheets and manufacturer documentation for Eaton FWJ-600A.

Fuses Unlimited
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet402 pages1 year ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant