Cooper Bussmann FWJ-350A

Semiconductor Fuse, Fast Acting, 350 A, FWJ Series, 1000V AC, 800V DC, 5-3/4" L x 2" dia
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight498.951607 g
Technical
Current350 A
Current Rating350 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1 kV
Voltage Rating (DC)800 V
Dimensions
Diameter50.8 mm
Length146.5072 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FWJ-350A.

Sager Electronics
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet402 pages1 year ago
ARCEL Power Electronics
Datasheet11 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann FWJ-350A.

Related Parts

Descriptions

Descriptions of Cooper Bussmann FWJ-350A provided by its distributors.

Semiconductor Fuse, Fast Acting, 350 A, FWJ Series, 1000V AC, 800V DC, 5-3/4" L x 2" dia
Fuse Cartridge Blade Fast Blow Stud Mount 1 kVAC/DC 350A | Bussmann by Eaton FWJ-350A
Eaton Bussmann High Speed Round body 350AMP 1000V AC SEMI-COND FUSE - FWJ-350A
Electric Fuse, 350A, 1000VAC, 100000A (IR), Inline/holder
Fuse 350A 1000V 2-Pin Tap Bolt
Semi Conductor Fuse |Eaton Bussmann FWJ-350A
FUSE CARTRIDGE 350A 1KVAC/800VDC
Specialty Fuses 1000V 350Arms Semiconductor
North American High Speed Fuses

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ350A

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight498.951607 g
Technical
Current350 A
Current Rating350 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1 kV
Voltage Rating (DC)800 V
Dimensions
Diameter50.8 mm
Length146.5072 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FWJ-350A.

Sager Electronics
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet402 pages1 year ago
ARCEL Power Electronics
Datasheet11 pages9 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant