Samtec FTSH-134-02-L-DV-ES-A

High Reliability Header Strips, 0.050" Pitch Rohs Compliant: Yes |Samtec FTSH-134-02-L-DV-ES-A
Production

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
GenderMale
Number of Contacts68
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTSH-134-02-L-DV-ES-A.

Newark
Datasheet2 pages6 years ago
Samtec
Technical Drawing5 pages6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec FTSH-134-02-L-DV-ES-A.

Related Parts

Descriptions

Descriptions of Samtec FTSH-134-02-L-DV-ES-A provided by its distributors.

High Reliability Header Strips, 0.050" Pitch Rohs Compliant: Yes |Samtec FTSH-134-02-L-DV-ES-A
High Reliability Header Strips, .050" pitch
Conn Shrouded Header HDR 68 POS 1.27mm Solder ST SMD Tube

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH13402LDVESA

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
GenderMale
Number of Contacts68
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTSH-134-02-L-DV-ES-A.

Newark
Datasheet2 pages6 years ago
Samtec
Technical Drawing5 pages6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant