Samtec FTSH-107-01-L-DV-P-TR

Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Top Entry SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating1.75 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Rows2
OrientationStraight
PackagingTape and Reel
Schedule B8536694040
TerminationSolder
Dimensions
Depth3.43 mm
Length8.89 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTSH-107-01-L-DV-P-TR.

Farnell
Datasheet2 pages6 years ago
Samtec
Technical Drawing5 pages6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Newark
Datasheet5 pages2 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages7 years ago
Datasheet1 page7 years ago
Arrow.cn
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-23.21%

Alternate Parts

Price @ 1000
$ 1.76
$ 2.225
$ 2.225
Stock
84,380
76,219
76,219
Authorized Distributors
10
11
11
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze, Gold, Nickel
Bronze, Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec FTSH-107-01-L-DV-P-TR.

Related Parts

Descriptions

Descriptions of Samtec FTSH-107-01-L-DV-P-TR provided by its distributors.

Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Top Entry SMD T/R
High Reliability Header Strips, .050" pitch
BTB CONN, HEADER, 14POS, 2ROW, 1.27MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-107-01-L-DV-P-TR.
  • FTSH10701LDVPTR

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating1.75 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Rows2
OrientationStraight
PackagingTape and Reel
Schedule B8536694040
TerminationSolder
Dimensions
Depth3.43 mm
Length8.89 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTSH-107-01-L-DV-P-TR.

Farnell
Datasheet2 pages6 years ago
Samtec
Technical Drawing5 pages6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Newark
Datasheet5 pages2 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages7 years ago
Datasheet1 page7 years ago
Arrow.cn
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant