Samtec FTSH-105-01-F-DV-K

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube
Production

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin
Max Current Rating1.75 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length3.048 mm
Depth3.43 mm
Height3.3 mm
Length15.2 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTSH-105-01-F-DV-K.

Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Samtec
Technical Drawing5 pages3 years ago
Technical Drawing5 pages6 years ago
Datasheet2 pages6 years ago
Newark
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages7 years ago
Datasheet1 page7 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-4.05%

Alternate Parts

Price @ 1000
$ 1.284
$ 1.4
$ 1.4
Stock
648,591
410,889
410,889
Authorized Distributors
11
12
12
Gender
-
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze, Copper
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec FTSH-105-01-F-DV-K.

Related Parts

Descriptions

Descriptions of Samtec FTSH-105-01-F-DV-K provided by its distributors.

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube
CONNECTOR, HEADER, 10POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: FTSH Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Header, 1.27 Mm, Surface Mount, 10 Contacts; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount; Product Range:Board-To-Board, Wire-To-Board Rohs Compliant: Yes |Samtec FTSH-105-01-F-DV-K.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-105-01-F-DV-K.
  • FTSH10501FDVK

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin
Max Current Rating1.75 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length3.048 mm
Depth3.43 mm
Height3.3 mm
Length15.2 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTSH-105-01-F-DV-K.

Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Samtec
Technical Drawing5 pages3 years ago
Technical Drawing5 pages6 years ago
Datasheet2 pages6 years ago
Newark
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages7 years ago
Datasheet1 page7 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant