Samtec FTS-125-01-F-D-P

Pin Header, Pick & Place Pad, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, FTS Series
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts50
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTS-125-01-F-D-P.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages9 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago

Inventory History

3 month trend:
-24.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec FTS-125-01-F-D-P.

Related Parts

Descriptions

Descriptions of Samtec FTS-125-01-F-D-P provided by its distributors.

Pin Header, Pick & Place Pad, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, FTS Series
Micro Low Profile Header Strips
Header, 1.27 Mm, Through Hole, 50 Contacts; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole; Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-125-01-F-D-P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts50
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTS-125-01-F-D-P.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages9 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant