Samtec FTS-124-03-L-DV

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Surface Mount, FTS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts48
Number of Positions48
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length1.651 mm
Height1.27 mm
Length30.5 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.42 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTS-124-03-L-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages9 years ago
Farnell
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec FTS-124-03-L-DV.

Related Parts

Descriptions

Descriptions of Samtec FTS-124-03-L-DV provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Surface Mount, FTS
CONN HEADER SMD 48POS 1.27MM
HEADER, 1.27MM, SMT, 48WAY
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts48
Number of Positions48
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length1.651 mm
Height1.27 mm
Length30.5 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.42 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTS-124-03-L-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages9 years ago
Farnell
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant