Fujitsu FTR-K1AK012T

Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current33.33 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Resistance100 mΩ
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time15 ms
Power Consumption400 mW
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-K1AK012T.

Electro Sonic
Datasheet7 pages6 years ago
Datasheet7 pages13 years ago
TME
Datasheet9 pages18 years ago
Mouser
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-27.41%

Engineering Resources

View Evaluation kits and Reference designs for Fujitsu FTR-K1AK012T.

Related Parts

Descriptions

Descriptions of Fujitsu FTR-K1AK012T provided by its distributors.

Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Electromechanical Relay SPST-NO 17A 12VDC 360Ohm Through Hole
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • FUJITS
  • FUJISTU
  • Fujitsu Electronics America Inc
  • TAKA
  • FUJITSU LTD
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJTSU
  • FUJIS
  • FUJ
  • FUJITSU COMPONENT LTD
  • FJTS
  • FUJITSU LIMITED
  • FUGITSU
  • Fujitsu Component
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • FUG
  • FUJITSU TOWA

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current33.33 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Resistance100 mΩ
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time15 ms
Power Consumption400 mW
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-K1AK012T.

Electro Sonic
Datasheet7 pages6 years ago
Datasheet7 pages13 years ago
TME
Datasheet9 pages18 years ago
Mouser
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant