Fujitsu FTR-B3SA4.5Z-B10

Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10.6mm 7.2mm 5.45mm)) SMD Signal Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight800 mg
Technical
Coil Current31.03 mA
Coil Power140 mW
Coil Resistance145 Ω
Coil TypeNon-Latching
Coil Voltage (AC)4.5 V
Coil Voltage (DC)4.5 V
Contact Current Rating2 A
Current Rating1 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Manufacturer Package IdentifierFTR-B3SA4.5Z-B10
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption140 mW
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth7.2 mm
Height5.75 mm
Length10.6 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-B3SA4.5Z-B10.

Electro Sonic
Datasheet10 pages7 years ago
Datasheet10 pages9 years ago
Datasheet10 pages9 years ago
Datasheet10 pages10 years ago
Mouser
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-93.43%

Engineering Resources

View Evaluation kits and Reference designs for Fujitsu FTR-B3SA4.5Z-B10.

Related Parts

Descriptions

Descriptions of Fujitsu FTR-B3SA4.5Z-B10 provided by its distributors.

Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10.6mm 7.2mm 5.45mm)) SMD Signal Relay
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.45)mm SMD
POWER/SIGNAL RELAY DPDT MOMENTARY 0.031A (COIL) 4.5VDC (COIL) 140mW (COIL) 1A (CONTACT) 220VDC (CONTACT) SURFACE MOUNT-STRAIGHT

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • FUJITS
  • FUJISTU
  • Fujitsu Electronics America Inc
  • TAKA
  • FUJITSU LTD
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJTSU
  • FUJIS
  • FUJ
  • FUJITSU COMPONENT LTD
  • FJTS
  • FUJITSU LIMITED
  • FUGITSU
  • Fujitsu Component
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • FUG
  • FUJITSU TOWA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTR-B3-SA4.5Z-B10
  • FTR-B3SA4.5Z-B-10

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight800 mg
Technical
Coil Current31.03 mA
Coil Power140 mW
Coil Resistance145 Ω
Coil TypeNon-Latching
Coil Voltage (AC)4.5 V
Coil Voltage (DC)4.5 V
Contact Current Rating2 A
Current Rating1 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Manufacturer Package IdentifierFTR-B3SA4.5Z-B10
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption140 mW
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth7.2 mm
Height5.75 mm
Length10.6 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-B3SA4.5Z-B10.

Electro Sonic
Datasheet10 pages7 years ago
Datasheet10 pages9 years ago
Datasheet10 pages9 years ago
Datasheet10 pages10 years ago
Mouser
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant