Samtec FTMH-105-02-L-DH-TR

Conn Unshrouded Header HDR 10 POS 1mm Solder RA SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
MountSurface Mount
Technical
Current Rating2.8 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Rows2
PackagingTape & Reel
TerminationSMD/SMT
Dimensions
Height3.31 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTMH-105-02-L-DH-TR.

Samtec
Datasheet2 pages6 years ago
Technical Drawing2 pages8 years ago
Electro Sonic
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet1 page2 years ago
Upverter
Technical Drawing2 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec FTMH-105-02-L-DH-TR.

Related Parts

Descriptions

Descriptions of Samtec FTMH-105-02-L-DH-TR provided by its distributors.

Conn Unshrouded Header HDR 10 POS 1mm Solder RA SMD T/R
"1.00 mm Surface Mount Micro Terminal Strip"
Connector, Header, 10 Position, 2Row, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-105-02-L-DH-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
MountSurface Mount
Technical
Current Rating2.8 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Rows2
PackagingTape & Reel
TerminationSMD/SMT
Dimensions
Height3.31 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTMH-105-02-L-DH-TR.

Samtec
Datasheet2 pages6 years ago
Technical Drawing2 pages8 years ago
Electro Sonic
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet1 page2 years ago
Upverter
Technical Drawing2 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant