Samtec FTE-132-01-G-DV-ES

0.80 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTE-132-01-G-DV-ES
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts64
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4.17 mm
Length27.17 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec FTE-132-01-G-DV-ES.

Newark
Datasheet1 page6 years ago
Samtec
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-20.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec FTE-132-01-G-DV-ES.

Related Parts

Descriptions

Descriptions of Samtec FTE-132-01-G-DV-ES provided by its distributors.

0.80 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTE-132-01-G-DV-ES
Connector Shrouded Header HDR 64 POS 0.8mm Solder ST SMD Tube
CONN HEADER SMD 64POS 0.8MM
0.80mm Sockets & Headers
0.80 mm Surface Mou

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTE13201GDVES

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts64
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4.17 mm
Length27.17 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec FTE-132-01-G-DV-ES.

Newark
Datasheet1 page6 years ago
Samtec
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant