Panduit FTD75-8-D

Panduit Pan-Term DIN Ferrule; #22 Twin Wire; White; Polypropylene - Funnel Entry; 500 ct.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorWhite
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPlastic
MaterialCopper
Weight68.038855 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth4.6 mm
Diameter1.78 mm
Inside Diameter1.52 mm
Lead Length8 mm
Length15 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FTD75-8-D.

element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page5 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet5 pages8 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-19.07%

Engineering Resources

View Evaluation kits and Reference designs for Panduit FTD75-8-D.

Related Parts

Descriptions

Descriptions of Panduit FTD75-8-D provided by its distributors.

Panduit Pan-Term DIN Ferrule; #22 Twin Wire; White; Polypropylene - Funnel Entry; 500 ct.
Terminal, Wire Ferrule, 20Awg, Wht; Wire Ferrule Type:Twin Wire; Wire Size Awg Max:22Awg; Conductor Area Csa:0.5Mm²; Pin Length:8Mm; Insulator Colour:White; Product Range:Ftd Series; Overall Length:15Mm; Terminal Material:Copper Rohs Compliant: Yes |Panduit FTD75-8-D
Insulated Ferrule, Twin Wire, 22 American Wire Gauge (AWG) (0.5 millimeters squared), 0.31 Inch (8 mm) Pin Length, White DIN End Sleeve. Meets DIN standards for twin wire containment. Polypropylene insulation housing conforms to DIN color requirements. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications. Multiple pin lengths available for a variety of terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTD75-8-D.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorWhite
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPlastic
MaterialCopper
Weight68.038855 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth4.6 mm
Diameter1.78 mm
Inside Diameter1.52 mm
Lead Length8 mm
Length15 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FTD75-8-D.

element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page5 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet5 pages8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant