BridgeTek FT810Q-T

Graphic Controller Tray Surface Mount Video video processing unit 7mm 3.63V -40C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current22 mA
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for BridgeTek FT810Q-T.

SOS electronic
Datasheet60 pages8 years ago
Datasheet63 pages6 years ago
TME
Datasheet24 pages7 years ago

Inventory History

3 month trend:
-4.13%

Engineering Resources

View Evaluation kits and Reference designs for BridgeTek FT810Q-T.

Descriptions

Descriptions of BridgeTek FT810Q-T provided by its distributors.

Graphic Controller Tray Surface Mount Video video processing unit 7mm 3.63V -40C
Resistive Touch Screen 4-Wire 48-Pin VQFN EP Tray
Embedded Video Engine, 18Bit, Vqfn-48; Video Processor Application:Home Security Systems, Medical Appliances, Multi-Function Printers, Tele/Video Conference Systems; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Ic Rohs Compliant: Yes |Bridgetek FT810Q-T

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)

Technical Specifications

Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current22 mA
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for BridgeTek FT810Q-T.

SOS electronic
Datasheet60 pages8 years ago
Datasheet63 pages6 years ago
TME
Datasheet24 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant