FTDI FT601Q-B-T

Full Speed/High Speed/Super Speed USB 3.0 to FIFO Bridge USB 2.0/USB 3.0 3.3V Tray 76-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Rate5 Gbps
InterfaceUSB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Ports1
Schedule B8542390000
USB StandardUSB 3.0
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT601Q-B-T.

SHENGYU ELECTRONICS
Datasheet33 pages7 years ago
TME
Datasheet20 pages7 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT601Q-B-T.

Descriptions

Descriptions of FTDI FT601Q-B-T provided by its distributors.

Full Speed/High Speed/Super Speed USB 3.0 to FIFO Bridge USB 2.0/USB 3.0 3.3V Tray 76-Pin QFN EP
USB3.0 Super-Speed to 32 bits Sync FIFO, QFN-76. Rev B. Tray. | FTDI FT601Q-B-T
Tray 2007 FIFO USB 3.0 interface controller 1.65V~3.6V 1mm 5Gbps -40C~85C
Interface Bridge, Usb3.0 To Fifo, Qfn-76; Bridge Type:Usb 3.0 To Fifo; Supply Voltage Min:3.6V; Supply Voltage Max:3V; Interface Case Style:Qfn; No. Of Pins:76Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Ftdi FT601Q-B-T

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Rate5 Gbps
InterfaceUSB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Ports1
Schedule B8542390000
USB StandardUSB 3.0
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for FTDI FT601Q-B-T.

SHENGYU ELECTRONICS
Datasheet33 pages7 years ago
TME
Datasheet20 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant